Texas Instruments TP3054BDW

Lead Free Surface Mount ROHS3Compliant CMOS IC CODEC PCM, Filter 0C~70C 9mA 7.5mm 4.75V
$ 1.56

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TP3054BDW.

Arrow Electronics

Datasheet17 pages27 years ago

iiiC

Augswan

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TP3054BDW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.56
$ 2.003
$ 2.003
Stock
171,341
420,840
420,840
Authorized Distributors
1
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Resolution
-
-
-
Interface
-
-
-
Number of A/D Converters
1
1
1
Number of DAC Channels
-
-
-
Signal to Noise Ratio (SNR)
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Related Parts

Texas InstrumentsTP13054BDW
Surface Mount ROHS3Compliant CMOS GULL WING IC CODEC PCM, Filter -40C~85C 7.5mm 4.75V 8b
Texas InstrumentsTP3057ADW
Audio Codec 1ADC / 2DAC 16-Pin SOIC
Texas InstrumentsTP3064BDW
Audio Codec 1ADC / 1DAC 20-Pin SOIC
MicrochipMCP3304-CI/SL
8-Channel Single ADC SAR 100ksps 12-bit+Sign Serial Automotive AEC-Q100 16-Pin SOIC N Tube
Analog DevicesDS28E04S-100+
EEPROM Serial-1Wire 4K-bit 16Page x 256 3.3V/5V 16-Pin SOIC N
Analog DevicesDS28E04S-100+T
EEPROM Serial-1Wire 4K-bit 16Page x 256 3.3V/5V 16-Pin SOIC N T/R

Descriptions

Descriptions of Texas Instruments TP3054BDW provided by its distributors.

Lead Free Surface Mount ROHS3Compliant CMOS IC CODEC PCM, Filter 0C~70C 9mA 7.5mm 4.75V
MONOLITHIC SERIAL INTERFACE COMBINED PCM CODEC AND FILTER
Audio Codec 1ADC / 2DAC 16-Pin SOIC
Codecs - Linecard and POTS PCM CODEC
PCM CODEC, MU-LAW, 1-FUNC, CMOS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.