Microchip RE46C180S16F

RE46C180 Series 6 to 12 V CMOS Ionization Type Smoke Detector IC - SOIC-16LD
$ 2.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip RE46C180S16F.

SHENGYU ELECTRONICS

Datasheet58 pages15 years ago

Augswan

Microchip

CAD Models

Download Microchip RE46C180S16F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2024-12-13
Country of AssemblyThailand
Country of FabricationN/A
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

MicrochipMIC5891YWM
Shift Register/Latch/Driver Single 8-Bit Serial to Serial/Parallel 16-Pin SOIC W Tube
Texas InstrumentsTP13054BDW
Surface Mount ROHS3Compliant CMOS GULL WING IC CODEC PCM, Filter -40C~85C 7.5mm 4.75V 8b
Texas InstrumentsTP3057ADW
Audio Codec 1ADC / 2DAC 16-Pin SOIC
Texas InstrumentsTP3054BDWR
Audio Codec 1ADC / 2DAC 16-Pin SOIC T/R
NXP SemiconductorsMC9RS08KA8CWG
MCU 8-bit RS08 RS08 CISC 8KB Flash 2.5V/3.3V/5V Automotive 16-Pin SOIC W Rail
5mA I2C 8 4.2V 6V 100KHz no SOEIAJ-16 SMD mount,glue mount 10.2mm*5.275mm*2.05mm

Descriptions

Descriptions of Microchip RE46C180S16F provided by its distributors.

RE46C180 Series 6 to 12 V CMOS Ionization Type Smoke Detector IC - SOIC-16LD
CMOS Programmable Ion Smoke Detector ASIC with Interconnect Timer Mode Alarm Mem
CMOS Programmable Ionization Smoke Detector Digital Output 9V 16-Pin SOIC N Tube
Smoke Detector, 12V, 6Ua, Soic-16; Ic Function:Cmos Ionization Smoke Detector Asic; Supply Voltage Min:6V; Supply Voltage Max:12V; No. Of Pins:16Pins; Operating Temperature Min:-10°C; Operating Temperature Max:60°C; Product Range:- Rohs Compliant: Yes |Microchip RE46C180S16F

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.