Texas Instruments TP13054BDWR

Audio Codec 1ADC / 2DAC 16-Pin SOIC T/R
$ 2.003

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TP13054BDWR.

Arrow Electronics

Datasheet17 pages27 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.003
$ 1.56
$ 1.56
Stock
400,840
171,192
171,192
Authorized Distributors
2
1
1
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Resolution
-
-
-
Interface
-
-
-
Number of A/D Converters
1
1
1
Number of DAC Channels
-
-
-
Signal to Noise Ratio (SNR)
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Related Parts

Texas InstrumentsTP3057BDW
Audio Codec 1ADC / 2DAC 16-Pin SOIC
Texas InstrumentsTP3054BDWR
Audio Codec 1ADC / 2DAC 16-Pin SOIC T/R
Texas InstrumentsTP3057WM/NOPB
TP3052, TP3053, TP3054, TP3057, Enhanced Serial Interface CODEC/Filter COMBO Family 16-SOIC
Analog DevicesDS28E04S-100+T
EEPROM Serial-1Wire 4K-bit 16Page x 256 3.3V/5V 16-Pin SOIC N T/R
Analog DevicesMAX519BCSE
D/A Converter, 2 Func, Serial Input Loading, 6us Settling Time, PDSO16
Analog DevicesDS1868S-50
Digital Potentiometer 256POS 50KOhm Dual 16-Pin SOIC W

Descriptions

Descriptions of Texas Instruments TP13054BDWR provided by its distributors.

Audio Codec 1ADC / 2DAC 16-Pin SOIC T/R
Audio & Video ICs Mono Serial Intfc PCM Codec/Filter
PCM CODEC, MU-LAW, 1-FUNC, CMOS / Interface
High Performance Voice Band Codec

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.