Texas Instruments TMX5701227APGEQQ1

MCU 16-bit/32-bit TMS570LS ARM Cortex R4F RISC 1280KB Flash 1.2V 144-Pin LQFP Tray

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMX5701227APGEQQ1.

Texas Instruments

Datasheet177 pages12 years ago
Datasheet167 pages13 years ago

CAD Models

Download Texas Instruments TMX5701227APGEQQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 23.842
Stock
26,360
168,679
Authorized Distributors
0
4
Case/Package
LQFP
LQFP
Number of Pins
144
144
Core Architecture
ARM
ARM
Data Bus Width
-
-
Max Frequency
180 MHz
160 MHz
Number of I/Os
58
58
Interface
CAN, Ethernet, I2C, LIN, SPI, UART, USART
CAN, EBI/EMI, Ethernet, I2C, LIN, SCI, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
1.3 MB
1.3 MB
Min Supply Voltage
1.14 V
-
Max Supply Voltage
1.32 V
-
Peripherals
DMA, POR, PWM, WDT
DMA, POR, PWM, WDT

Related Parts

Texas InstrumentsXRM46L852PGET
MCU 16-bit/32-bit RM46L852 ARM Cortex R4F RISC 1280KB Flash 1.2V 144-Pin LQFP Tray
Texas InstrumentsTMS5702125BPGEQQ1
MCU 16-Bit/32-Bit Hercules TMS570 ARM Cortex R4F RISC 2048KB Flash 1.2V/3.3V 144-Pin LQFP
Texas InstrumentsTMS5701227CPGEQQ1
16/32 Bit RISC Flash MCU, Cortex R4F, Auto Q100, Flexray, EMAC 144-LQFP -40 to 125

Descriptions

Descriptions of Texas Instruments TMX5701227APGEQQ1 provided by its distributors.

MCU 16-bit/32-bit TMS570LS ARM Cortex R4F RISC 1280KB Flash 1.2V 144-Pin LQFP Tray
16/32-Bit RISC Flash Microcontroller 144-LQFP -40 to 125
IC MCU 32BIT 1.25MB FLASH 144QFP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.