Texas Instruments TMUX1309BQBR

220Ω 4 Single Pole Four Throw (SP4T) WQFN-16(2.5x3.5) Analog Switches, Multiplexers ROHS
$ 0.355
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMUX1309BQBR.

Texas Instruments

Official datasheet0 pages0 years ago

Augswan

LCSC

Inventory History

3 month trend:
-36.52%

CAD Models

Download Texas Instruments TMUX1309BQBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.355
$ 0.388
Stock
896,313
718,650
Authorized Distributors
3
2
Case/Package
-
-
-3db Bandwidth
-
-
Propagation Delay
-
-
Turn-On Delay Time
-
-
Turn-Off Delay Time
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Max Supply Current
-
-
Min Operating Temperature
-
-
Max Operating Temperature
-
-
On Resistance (RON)
-
-
Number of Channels
2
2
Number of Bits
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TMUX1309BQBR.

Descriptions

Descriptions of Texas Instruments TMUX1309BQBR provided by its distributors.

220Ω 4 Single Pole Four Throw (SP4T) WQFN-16(2.5x3.5) Analog Switches, Multiplexers ROHS
2-CHANNEL, 4:1 GENERAL-PURPOSE A / 2 Circuit IC Switch 4:1 195Ohm 16-WQFN (3.5x2.5)
5V, 4:1, 2-channel, analog mux, injection current control, 1.8V compatible logic 16-WQFN -40 to 125
Other Interface ICs; TMUX1309BQBR; TEXAS INSTRUMENTS; 16
Multiplexers with Injection Current Control
IC SWITCH SP4T X 2 195OHM 16WQFN

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.