Texas Instruments TMUX1308PWR

5V, 8: 1, 1-channel, analog mux, injection current control, 1.8V logic 16-TSSOP -40 to 125
$ 0.173
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMUX1308PWR.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages7 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-98.99%

CAD Models

Download Texas Instruments TMUX1308PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.173
$ 0.263
Stock
505,416
913,452
Authorized Distributors
4
2
Case/Package
TSSOP
TSSOP
-3db Bandwidth
-
-
Propagation Delay
-
-
Turn-On Delay Time
-
-
Turn-Off Delay Time
-
-
Min Supply Voltage
1.62 V
-
Max Supply Voltage
5.5 V
-
Max Supply Current
-
-
Min Operating Temperature
-40 °C
-
Max Operating Temperature
125 °C
-
On Resistance (RON)
-
-
Number of Channels
2
2
Number of Bits
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Descriptions

Descriptions of Texas Instruments TMUX1308PWR provided by its distributors.

5V, 8:1, 1-channel, analog mux, injection current control, 1.8V logic 16-TSSOP -40 to 125
195Ω 1 SP8T single pole eight throw TSSOP-16-175mil Analog Switches, Multiplexers ROHS
1-CHANNEL, 8:1 GENERAL-PURPOSE A / 1 Circuit IC Switch 8:1 195Ohm 16-TSSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.