Texas Instruments TMS5700714APGEQQ1

High Performance 32-bit ARM Cortex-R5 based Microcontroller 144-LQFP -40 to 125
$ 14.307
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS5700714APGEQQ1.

Texas Instruments

Datasheet177 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages26 years ago

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-33.40%

CAD Models

Download Texas Instruments TMS5700714APGEQQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.307
$ 12.14
Stock
127,368
177,935
Authorized Distributors
3
3
Case/Package
LQFP
LQFP
Number of Pins
144
144
Core Architecture
ARM
-
Data Bus Width
-
-
Max Frequency
-
-
Number of I/Os
64
-
Interface
CAN, I2C, LIN, SCI, SPI, UART, USART
-
Memory Type
FLASH
-
Memory Size
768 kB
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Peripherals
DMA, POR, PWM, WDT
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TMS5700714APGEQQ1.

Related Parts

Texas InstrumentsRM44L520APGET
16/32 Bit RISC Flash MCU, Arm Cortex-R4F 144-LQFP -40 to 105
STMicroelectronicsSTM32F103VFT6
MCU 32-bit ARM Cortex M3 RISC 768KB Flash 2.5V/3.3V 100-Pin LQFP Frame
STMicroelectronicsSTM32F205RFT6
High-performance ARM Cortex-M3 MCU with 768 Kbytes Flash, 120 MHz CPU, ART Accelerator
STMicroelectronicsSTM32F103VFT6TR
MCU 32-bit ARM Cortex M3 RISC 768KB Flash 2.5V/3.3V 100-Pin LQFP T/R
MCU 32-bit XMC4000 ARM Cortex M4 RISC 768KB Flash 3.3V 100-Pin LQFP EP Tray
MCU 32-bit ARM Cortex M4 RISC 768KB Flash 3.3V 100-Pin LQFP EP Tray

Descriptions

Descriptions of Texas Instruments TMS5700714APGEQQ1 provided by its distributors.

High Performance 32-bit ARM Cortex-R5 based Microcontroller 144-LQFP -40 to 125
MCU 16-bit/32-bit ARM Cortex R4F RISC 768KB Flash 1.2V/3.3V Automotive 144-Pin LQFP Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-R4F CPU, 160MHz, CMOS, PQFP144

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.