Texas Instruments TMS5700432BPZQQ1R

16/32 Bit RISC Flash MCU, Arm Cortex-R4, Auto Q-100 100-LQFP -40 to 125
$ 6.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS5700432BPZQQ1R.

Texas Instruments

Technical Drawing4 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages27 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-72.75%

CAD Models

Download Texas Instruments TMS5700432BPZQQ1R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.84
$ 8.19
Stock
196,605
300,258
Authorized Distributors
1
4
Case/Package
LQFP
LQFP
Number of Pins
100
100
Core Architecture
-
ARM
Data Bus Width
-
-
Max Frequency
-
80 MHz
Number of I/Os
-
45
Interface
-
CAN, LIN, SCI, SPI, UART, USART
Memory Type
-
FLASH
Memory Size
-
384 kB
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Peripherals
-
POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TMS5700432BPZQQ1R.

Descriptions

Descriptions of Texas Instruments TMS5700432BPZQQ1R provided by its distributors.

16/32 Bit RISC Flash MCU, Arm Cortex-R4, Auto Q-100 100-LQFP -40 to 125
16- and 32-Bit RISC Flash Microcontroller | IC MCU 32BIT 384KB FLASH 100LQFP
RISC Microcontroller, 32-Bit, FLASH, CORTEX-R4F CPU, 80MHz, CMOS, PQFP100

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.