Texas Instruments TMS55166-70DGH

Multiport Video RAM 64-Pin SOIC
$ 3.92

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS55166-70DGH.

Texas Instruments

Datasheet70 pages25 years ago
Official datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.92
$ 5.87
Stock
120,978
272,677
Authorized Distributors
1
1
Case/Package
SOIC
SOIC
Number of Pins
-
-
Memory Type
-
-
Density
-
-
Address Bus Width
-
-
Access Time
-
-
Frequency
-
-
Interface
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Descriptions

Descriptions of Texas Instruments TMS55166-70DGH provided by its distributors.

Multiport Video RAM 64-Pin SOIC
256KX16 VIDEO DRAM, 70ns, PDSO64, SOP-64
256K X 16 VIDEO DRAM 70 ns PDSO64

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.