Texas Instruments TMS32C6416EGLZA6E3

C64x fixed point DSP- up to 720MHz, McBSP, PCI, VCP/TCP 532-FCBGA -40 to 105
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS32C6416EGLZA6E3.

Texas Instruments

Datasheet145 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet143 pages14 years ago
Datasheet142 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet141 pages18 years ago
Datasheet43 pages18 years ago
Datasheet20 pages0 years ago

Augswan

SHENGYU ELECTRONICS

Newark

iiiC

CAD Models

Download Texas Instruments TMS32C6416EGLZA6E3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 158.355
Stock
93,694
138,246
Authorized Distributors
0
2
Case/Package
FCBGA
FCBGA
Number of Pins
532
532
Data Bus Width
32 b
32 b
Interface
PCI
PCI
Memory Type
SDRAM, SRAM
SDRAM, SRAM
Memory Size
128 kB
128 kB
RAM Size
-
-
Max Frequency
600 MHz
600 MHz
Min Supply Voltage
1.36 V
1.36 V
Max Supply Voltage
3.46 V
3.46 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TMS32C6416EGLZA6E3.

Related Parts

Texas InstrumentsTMS320DM642AGNZ6
Video/Imaging Fixed-Point Digital Signal Processor 548-FCBGA -40 to 105
Texas InstrumentsTMS320DM642AGDKA6
Digital Signal Processing (DSP) Fixed-Point 32bit 600MHz 4800MIPS 548-Pin FC/CSP
Texas InstrumentsTMS320DM642AGDK6
3.3V Host Interface,I2C,McASP,McBSP,PCI 32bit C64x 160KB EXTERNAL 1 600MHz 16KB BGA

Descriptions

Descriptions of Texas Instruments TMS32C6416EGLZA6E3 provided by its distributors.

C64x fixed point DSP- up to 720MHz, McBSP, PCI, VCP/TCP 532-FCBGA -40 to 105
FIXED POINT DIGITAL SIGNAL PROCESSOR -DSP, 64 BIT 600MHZ FCBGA-532
DSP Fixed-Point 32bit 600MHz 4800MIPS 532-Pin FCBGA Tray
Host Interface McBSP PCI UTOPIA 532-BFBGA FCBGA SDRAM SRAM ACTIVE (Last Updated: 2days ago) digital signal processor 1.40V 125mA 3.131403g 600MHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.