Texas Instruments TMS32C6414EZLZ5E0

IC FIXED POINT DSP 532-FCBGA / DSP Fixed-Point 32bit 500MHz 4000MIPS 532-Pin FCBGA Tray
$ 95.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS32C6414EZLZ5E0.

Texas Instruments

Datasheet145 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet143 pages14 years ago
Datasheet142 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet141 pages18 years ago
Datasheet43 pages18 years ago
Datasheet20 pages0 years ago

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TMS32C6414EZLZ5E0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 95.68
$ 145.631
Stock
97,542
75,024
Authorized Distributors
1
2
Case/Package
FCBGA
FCBGA
Number of Pins
532
532
Data Bus Width
32 b
32 b
Interface
-
-
Memory Type
SDRAM, SRAM
SDRAM, SRAM
Memory Size
128 kB
128 kB
RAM Size
-
-
Max Frequency
500 MHz
500 MHz
Min Supply Voltage
1.14 V
1.14 V
Max Supply Voltage
3.46 V
3.46 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TMS32C6414EZLZ5E0.

Descriptions

Descriptions of Texas Instruments TMS32C6414EZLZ5E0 provided by its distributors.

IC FIXED POINT DSP 532-FCBGA / DSP Fixed-Point 32bit 500MHz 4000MIPS 532-Pin FCBGA Tray
C64x fixed point DSP- up to 720MHz, McBSP 532-FCBGA 0 to 90
DSP- C6000 High Performance Fixed-Pt Dig Signal Processor
Host Interface McBSP 532-BFBGA FCBGA SDRAM SRAM ACTIVE (Last Updated: 2days ago) digital signal processor 1.20V 125mA 3.094606g 500MHz
Digital Signal Processor IC; Series:TMS320; No. of Bits:32bit / 64bit; Frequency:500MHz; Interface Type:HPI, McBSP, SPI; No. of I/O's:16; No. of MIPS:4000; Operating Temperature Range:0°C to +90°C; Digital IC Case Style:FCBGA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.