Texas Instruments TMS32C6414EGLZ7E3

IC DSP FIXED-POINT 532-FCBGA / DSP Fixed-Point 32bit 720MHz 5760MIPS 532-Pin FCBGA
$ 173.239
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS32C6414EGLZ7E3.

Texas Instruments

Datasheet145 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet143 pages14 years ago
Datasheet142 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet141 pages18 years ago
Datasheet43 pages18 years ago
Datasheet20 pages0 years ago

iiiC

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TMS32C6414EGLZ7E3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 173.239
$ 158.04
Stock
80,269
119,113
Authorized Distributors
2
2
Case/Package
FCBGA
FCBGA
Number of Pins
532
532
Data Bus Width
32 b
32 b
Interface
-
-
Memory Type
SDRAM, SRAM
SDRAM, SRAM
Memory Size
128 kB
128 kB
RAM Size
-
-
Max Frequency
720 MHz
720 MHz
Min Supply Voltage
1.36 V
1.36 V
Max Supply Voltage
3.46 V
3.46 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TMS32C6414EGLZ7E3.

Descriptions

Descriptions of Texas Instruments TMS32C6414EGLZ7E3 provided by its distributors.

IC DSP FIXED-POINT 532-FCBGA / DSP Fixed-Point 32bit 720MHz 5760MIPS 532-Pin FCBGA
C64x fixed point DSP- up to 720MHz, McBSP 532-FCBGA 0 to 90
Digital Signal Processor, 32-Bit Size, 64-Ext Bit, 75.18MHz, CMOS, PBGA532
FCBGA DIGITAL SIGNAL PROCESSOR OTHER SDRAM SRAM NRND (Last Updated: 4days ago) digital signal processor 3.46V 3.131403g 720MHz 32b
Digital Signal Processor IC; Series:TMS320; No. of Bits:32bit / 64bit; Frequency:720MHz; Interface Type:HPI, McBSP, SPI; No. of I/O's:16; No. of MIPS:5760; Operating Temperature Range:0°C to +90°C; Digital IC Case Style:FCBGA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.