Texas Instruments TMS320VC5510AZGW1

DSP Fixed-Point 32bit 160MHz 320MIPS Automotive 240-Pin BGA MICROSTAR Tray
$ 22.716
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320VC5510AZGW1.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet90 pages11 years ago
Datasheet90 pages15 years ago
Technical Drawing2 pages22 years ago
Datasheet56 pages0 years ago

Upverter

Mouser

Newark

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TMS320VC5510AZGW1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 22.716
$ 22.745
$ 22.745
Stock
179,190
68,420
68,420
Authorized Distributors
3
2
2
Case/Package
BGA
BGA
BGA
Number of Pins
240
240
240
Data Bus Width
32 b
32 b
32 b
Interface
-
-
-
Memory Type
FLASH
EPROM, SDRAM, SRAM
EPROM, SDRAM, SRAM
Memory Size
32 kB
32 kB
32 kB
RAM Size
320 kB
320 kB
320 kB
Max Frequency
160 MHz
160 MHz
160 MHz
Min Supply Voltage
1.55 V
1.55 V
1.55 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Descriptions

Descriptions of Texas Instruments TMS320VC5510AZGW1 provided by its distributors.

DSP Fixed-Point 32bit 160MHz 320MIPS Automotive 240-Pin BGA MICROSTAR Tray
Fixed-Point Digital Signal Processors 240-BGA MICROSTAR 0 to 0
MULTIPLE Lead Free Surface Mount BALL digital signal processor 85C 320kB 160MHz 517.293748mg
Digital Signal Processor IC; Series:TMS320; No. of Bits:32bit; Frequency:160MHz; Interface Type:HPI, McBSP; No. of I/O's:8; Operating Temperature Range:0°C to +85°C; Digital IC Case Style:BGA; No. of Pins:240 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.