Texas Instruments TMS320VC549PGE-80

Digital Signal Processor 144-LQFP -40 to 100

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320VC549PGE-80.

Texas Instruments

Datasheet64 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet64 pages14 years ago
Datasheet64 pages15 years ago
Datasheet64 pages18 years ago
Datasheet52 pages25 years ago
Technical Drawing2 pages26 years ago

iiiC

Arrow Electronics

DigiKey

Sierra IC

CAD Models

Download Texas Instruments TMS320VC549PGE-80 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsTMS320UC5409PGE-80
Digital Signal Processor 144-LQFP -40 to 100
Texas InstrumentsTMS320LC548PGE-80
Digital Signal Processor 144-LQFP -40 to 100
Texas InstrumentsTMS320LC548PGE-66
Digital Signal Processor 144-LQFP -40 to 100
Analog DevicesADSP-BF533SBSTZ400
High Performance General Purpose Blackfin Processor
Analog DevicesADSP-2183BSTZ-160
Float Pt Digital Signal Processor -Dsp, 16 Bit, 40Mhz, Lqfp-128
Analog DevicesADSP-2183KSTZ-210
DSP MICROCOMPUTER Digital Signal Processor, 24-Ext Bit, 26.32MHz, CMOS, PQFP128

Descriptions

Descriptions of Texas Instruments TMS320VC549PGE-80 provided by its distributors.

Digital Signal Processor 144-LQFP -40 to 100
DSP Fixed-Point 16-Bit 80MHz 80MIPS 144-Pin LQFP
Digital Signal Processor (DSP) IC; Series:C54x DSPs; DSP Type:Fixed Point; MMAC:80; Core Frequency Typ:80MHz; Memory Size, RAM:64KB; External Memory Supported:Async; Interface:Parallel; Supply Voltage Min:3V; Supply Voltage Max:3.6V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMS320VC549PGE80