Texas Instruments TMS320VC5409AZGU12

TMS320C54x MULTIPLE Surface Mount Fixed Point DSP -40C~100C TC 64kB 120MHz 319.499126mg
$ 15.165

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320VC5409AZGU12.

Mouser

Datasheet98 pages19 years ago

Texas Instruments

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TMS320VC5409AZGU12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.165
$ 15.941
Stock
55,458
150,716
Authorized Distributors
2
2
Case/Package
BGA
BGA
Number of Pins
144
144
Data Bus Width
16 b
16 b
Interface
-
-
Memory Type
-
-
Memory Size
32 kB
32 kB
RAM Size
64 kB
64 kB
Max Frequency
120 MHz
120 MHz
Min Supply Voltage
1.42 V
1.42 V
Max Supply Voltage
3.6 V
3.6 V

Related Parts

Texas InstrumentsSM320VC5409GGU10EP
Enhanced Product Fixed Point Digital Signal Processor 144-BGA MIC OSTA -40 to 100
Texas InstrumentsTMS320UC5409GGU-80
Digital Signal Processor 144-BGA MIC OSTA -40 to 100

Descriptions

Descriptions of Texas Instruments TMS320VC5409AZGU12 provided by its distributors.

TMS320C54x MULTIPLE Surface Mount Fixed Point DSP -40C~100C TC 64kB 120MHz 319.499126mg
DSP Fixed-Point 16-Bit 120MHz 120MIPS 144-Pin BGA MICROSTAR
The TMS320VC5409A fixed-point, digital signal processor (DSP) (hereafter referred to as the 5409A unless otherwise specified) is based on an advanced modified Harvard architecture that has one program memory bus and three data memory buses. This processor provides an arithmetic logic unit (ALU) with a high degree of parallelism, application-specific hardware logic, on-chip memory, and additional on-chip peripherals. The basis of the operational flexibility and speed of this DSP is a highly specialized instruction set. Separate program and data spaces allow simultaneous access to program instructions and data, providing a high degree of parallelism. Two read operations and one write operation can be performed in a single cycle. Instructions with parallel store and application-specific instructions can fully utilize this architecture. In addition, data can be transferred between data and program spaces. Such parallelism supports a powerful set of arithmetic, logic, and bit-manipulation operations that can all be performed in a single machine cycle. The 5409A also includes the control mechanisms to manage interrupts, repeated operations, and function calls.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.