Texas Instruments TMS320VC5409AGGU16

IC DSP FIXED PT 160MIPS 144-BGA / DSP Fixed-Point 16bit 160MHz 160MIPS 144-Pin BGA MICROSTAR
$ 17.46
NRND

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320VC5409AGGU16.

Texas Instruments

Datasheet97 pages14 years ago
Official datasheet0 pages0 years ago
Datasheet96 pages16 years ago
Datasheet12 pages23 years ago
Technical Drawing2 pages23 years ago

Mouser

iiiC

DigiKey

Inventory History

3 month trend:
-0.06%

CAD Models

Download Texas Instruments TMS320VC5409AGGU16 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

Texas InstrumentsTMS320UC5409GGU-80
Digital Signal Processor 144-BGA MIC OSTA -40 to 100
Texas InstrumentsTMS320C54V90BGGU
TMS320C54x Surface Mount Fixed Point Non-RoHS Compliant DSP 0C~100C TC ROM (256kB) 117MHz 1.50V
Texas InstrumentsTMS320C54V90GGU
TMS320C54x MULTIPLE Contains Lead Surface Mount DSP 0C~100C TC 80kB 117MHz 325.906118mg
Analog DevicesADSP-2185NKCA-320
DSP Fixed-Point 16bit 80MHz 80MIPS 144-Pin CSP-BGA
Analog DevicesADSP-BF533SKBCZ-6V
Fix-Pt Digital Signal Processor -Dsp, 16 Bit, 600Mhz, Bga-160
Analog DevicesADSP-BF533SBBC500
SPI SSP UART 160-LFBGA CSPBGA ADSP-BF533 e0 digital signal processor 1.20V 0.8mm 600MHz 64kB

Descriptions

Descriptions of Texas Instruments TMS320VC5409AGGU16 provided by its distributors.

IC DSP FIXED PT 160MIPS 144-BGA / DSP Fixed-Point 16bit 160MHz 160MIPS 144-Pin BGA MICROSTAR
16-BIT 20 MHz OTHER DSP PBGA144
MULTIPLE Contains Lead Surface Mount BALL digital signal processor 100C 64kB 160MHz 325.906118mg
DSP- C5000 Power Efficient FIXED-POINT DSP
DSP, 16-BIT SIZE, 16-EXT BIT, 20
Digital Signal Processor IC; Series:TMS320; No. of Bits:16bit; Frequency:160MHz; Interface Type:HPI, McBSP; No. of I/O's:26; No. of MIPS:160; Operating Temperature Range:-40°C to +100°C; Digital IC Case Style:BGA; No. of Pins:144 ;RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.