Texas Instruments TMS320VC5401PGE50

Digital Signal Processor, 16-Bit Size, 16-Ext Bit, 20MHz, CMOS, PQFP144
$ 4.662
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320VC5401PGE50.

Newark

Datasheet85 pages16 years ago

Texas Instruments

Augswan

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
+148%

CAD Models

Download Texas Instruments TMS320VC5401PGE50 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.662
$ 11.351
$ 11.351
Stock
180,991
602,640
602,640
Authorized Distributors
4
4
4
Case/Package
LQFP
LQFP
LQFP
Number of Pins
144
144
144
Data Bus Width
16 b
16 b
16 b
Interface
-
SPI
SPI
Memory Type
-
ROM
ROM
Memory Size
8 kB
8 kB
8 kB
RAM Size
16 kB
32 kB
32 kB
Max Frequency
50 MHz
100 MHz
100 MHz
Min Supply Voltage
1.71 V
1.71 V
1.71 V
Max Supply Voltage
3.6 V
1.98 V
1.98 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Analog DevicesADSP-BF512KSWZ-3
Blackfin Embedded Processor | IC DSP 16/32B 300MHZ LP 176LQFP

Descriptions

Descriptions of Texas Instruments TMS320VC5401PGE50 provided by its distributors.

Digital Signal Processor, 16-Bit Size, 16-Ext Bit, 20MHz, CMOS, PQFP144
Fixed-Point Digital Signal Processor 144-LQFP 0 to 0
DSP Fixed-Point 16bit 50MHz 50MIPS 144-Pin LQFP Tray
Host Interface McBSP 144-LQFP ACTIVE (Last Updated: 2days ago) 320VC5401 digital signal processor 1.80V 1.290414g 50MHz 16kB
Ic, Fixed-Pt Dsp, 16Bit, 50Mhz, Lqfp-144; Series:tms320; No. Of Bits:16 Bit; Frequency:50Mhz; Core Supply Voltage:1.8V; Digital Ic Case Style:lqfp; No. Of Pins:144; Supply Voltage Range:1.71V To 1.98V, 3V To 3.6V Rohs Compliant: Yes
16BIT DSP, SMD, 320VC5401, LQFP144; DSP Type: Fixed Point; No. of Bits: 16bit; Frequency: 20MHz; Flash Memory Size: -; DSP Case Style: LQFP; No. of Pins: 144Pins; No. of I/O's: 8I/O's; No. of MIPS: 50; Embedded Interface Type: HPI; Operating Temperature Min: -40°C; Operating Temperature Max: 100°C; Core Supply Voltage Min: 1.71V; Core Supply Voltage Max: 1.98V; Product Range: TMS320 Series; MSL: MSL 2 - 1 year; SVHC: No SVHC (27-Jun-2018); Base Number: 320; IC Generic Number: 320VC5401; Logic Function Number: 320VC5401; Operating Temperature Range: -40°C to +100°C; Termination Type: Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMS320VC5401PGE50.