Texas Instruments TMS320LF2403APAG4

IC MCU 16BIT 32KB FLASH 64TQFP / DSP Fixed-Point 16bit 40MHz 40MIPS 64-Pin TQFP Tray
$ 14.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320LF2403APAG4.

Texas Instruments

Technical Drawing2 pages27 years ago
Official datasheet0 pages0 years ago

iiiC

Jameco

CAD Models

Download Texas Instruments TMS320LF2403APAG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.46
$ 15.991
$ 15.991
Stock
48,566
327,976
327,976
Authorized Distributors
0
3
3
Case/Package
TQFP
TQFP
TQFP
Number of Pins
64
64
64
Core Architecture
-
-
-
Data Bus Width
16 b
16 b
16 b
Max Frequency
40 MHz
40 MHz
40 MHz
Number of I/Os
21
21
21
Interface
CAN, SCI, SPI, UART, USART
CAN, SCI, SPI, UART, USART
CAN, SCI, SPI, UART, USART
Memory Type
EEPROM, FLASH
EEPROM, FLASH
EEPROM, FLASH
Memory Size
32 kB
32 kB
32 kB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.25 V
3.6 V
3.6 V
Peripherals
POR, PWM, WDT
POR, PWM, WDT
POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

16-bit MCU/DSC, 32 KB, 4096 Bytes, 40 MHz, 3 to 3.6V, TQFP-64, RoHS
32KB 3V~3.6V PIC 58 TQFP-64(10x10) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MCU - 16-bit dsPIC - 32KB Flash - 4KB RAM - -40°C to +125°C - 3.3V - 64-Pin TQFP - Tray

Descriptions

Descriptions of Texas Instruments TMS320LF2403APAG4 provided by its distributors.

IC MCU 16BIT 32KB FLASH 64TQFP / DSP Fixed-Point 16bit 40MHz 40MIPS 64-Pin TQFP Tray
16-bit DSP, 40-MHz, 16-kw flash, 64-pin 64-TQFP -40 to 85
16-Bit Fixed-Point Dsp W/ Flash Rohs Compliant: Yes
16-BIT FIXED-POINT DSP WITH FLASH<AZ

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMS320LF2403APAG4.