Texas Instruments TMS320F28377SPTPQ

MCU 32-bit C28x RISC 1MB Flash 1.2V/3.3V 176-Pin HLQFP EP Tray Automotive AEC-Q100
$ 18.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320F28377SPTPQ.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages5 years ago
Datasheet119 pages11 years ago
Datasheet120 pages11 years ago
Technical Drawing2 pages22 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-3.09%

CAD Models

Download Texas Instruments TMS320F28377SPTPQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 18.51
$ 15.614
$ 15.614
Stock
147,885
209,667
209,667
Authorized Distributors
3
2
2
Case/Package
-
LQFP
LQFP
Number of Pins
176
176
176
Core Architecture
-
-
-
Data Bus Width
32 b
32 b
32 b
Max Frequency
-
-
-
Number of I/Os
97
97
97
Interface
CAN, I2C, SPI, UART, USB
CAN, I2C, SPI, USB
CAN, I2C, SPI, USB
Memory Type
FLASH
FLASH
FLASH
Memory Size
1 MB
1 MB
1 MB
Min Supply Voltage
1.14 V
1.14 V
1.14 V
Max Supply Voltage
3.47 V
3.47 V
3.47 V
Peripherals
-
POR, PWM, WDT
POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Descriptions

Descriptions of Texas Instruments TMS320F28377SPTPQ provided by its distributors.

MCU 32-bit C28x RISC 1MB Flash 1.2V/3.3V 176-Pin HLQFP EP Tray Automotive AEC-Q100
Microcontrollers (MCU); TMS320F28377SPTPQ; TEXAS INSTRUMENTS; 164 kB; FLASH; 97; 3.47 V
RISC Microcontroller, 32-Bit, FLASH, TMS320 CPU, 200MHz, CMOS, PQFP176
Automotive C2000™ 32-bit MCU with 400 MIPS, 1xCPU, 1xCLA, FPU, TMU, 1024 KB flash, EMIF, 16b ADC 176-HLQFP -40 to 125
1.14V~3.47V 200MHz 8.0234375MB FLASH 1MB DMA,POR,PWM,WDT 97 1 1.26V,3.47V 200MHz CANbus,EBI,EMI,I2C,McBSP,SCI,SPI,UART,USART,USB,uPP A/D 20x12b,20x16b,D/A 3x12b 32bit C28x QFP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.