Texas Instruments TMS320F28375SPTPS

IC MCU 32BIT 1MB FLASH 176LQFP / MCU 32-bit C28x RISC 1MB Flash 1.2V/3.3V 176-Pin HLQFP EP
$ 14.34
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320F28375SPTPS.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet119 pages11 years ago
Datasheet120 pages11 years ago
Technical Drawing2 pages22 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-7.86%

CAD Models

Download Texas Instruments TMS320F28375SPTPS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.34
$ 12.83
Stock
173,457
140,180
Authorized Distributors
1
2
Case/Package
-
-
Number of Pins
176
176
Core Architecture
-
-
Data Bus Width
-
-
Max Frequency
-
-
Number of I/Os
-
-
Interface
-
-
Memory Type
-
-
Memory Size
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Peripherals
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Descriptions

Descriptions of Texas Instruments TMS320F28375SPTPS provided by its distributors.

IC MCU 32BIT 1MB FLASH 176LQFP / MCU 32-bit C28x RISC 1MB Flash 1.2V/3.3V 176-Pin HLQFP EP
32-bit Microcontrollers - MCU Single-Core Delfino Microcontroller 176-HLQFP -40 to 125
C2000™ 32-bit MCU with 400 MIPS, 1xCPU, 1xCLA, FPU, TMU, 1024 KB flash, EMIF, 12b ADC 176-HLQFP -40 to 125
1.14V~3.47V 200MHz 8.0234375MB FLASH 1MB DMA,POR,PWM,WDT 97 1 1.14V,3.14V 1.2V,3.3V 200MHz CANbus,EBI,EMI,I2C,McBSP,SCI,SPI,UART,USART,USB,uPP A/D 20x12b,D/A 3x12b 32bit C28x HLQFP-176 1.6mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.