Texas Instruments TMS320F28374SPZPS

MCU 32-bit C28x RISC 512KB Flash 1.2V/3.3V Automotive 100-Pin HTQFP EP
$ 13.227
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320F28374SPZPS.

Texas Instruments

Technical Drawing2 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages3 years ago
Datasheet119 pages11 years ago
Datasheet120 pages11 years ago
Technical Drawing2 pages14 years ago

Inventory History

3 month trend:
-0.22%

CAD Models

Download Texas Instruments TMS320F28374SPZPS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.227
$ 12.376
Stock
139,446
118,388
Authorized Distributors
3
3
Case/Package
-
-
Number of Pins
100
100
Core Architecture
-
-
Data Bus Width
-
-
Max Frequency
-
-
Number of I/Os
-
-
Interface
-
-
Memory Type
-
-
Memory Size
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Peripherals
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Descriptions

Descriptions of Texas Instruments TMS320F28374SPZPS provided by its distributors.

MCU 32-bit C28x RISC 512KB Flash 1.2V/3.3V Automotive 100-Pin HTQFP EP
C2000™ 32-bit MCU with 400 MIPS, 1xCPU, 1xCLA, FPU, TMU, 512 KB flash, EMIF, 12b ADC 100-HTQFP -40 to 125
1.14V~3.47V 200MHz 6.4609375MB FLASH 512KB DMA,POR,PWM,WDT 41 1 CANbus,I2C,McBSP,SCI,SPI,UART,USART,USB,uPP A/D 14x12b,D/A 3x12b 32bit C28x HTQFP-100

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMS320F28374SPZPS.