Texas Instruments TMS320F28374DPTPS

IC MCU 32BIT 512KB FLASH 176LQFP / MCU 32-bit C28x RISC 512KB Flash 1.2V/3.3V 176-Pin HLQFP EP
$ 16.42
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320F28374DPTPS.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet186 pages11 years ago
Technical Drawing2 pages22 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TMS320F28374DPTPS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.42
$ 13.49
Stock
162,458
1,296,033
Authorized Distributors
0
2
Case/Package
-
-
Number of Pins
176
176
Core Architecture
-
-
Data Bus Width
-
-
Max Frequency
-
-
Number of I/Os
-
-
Interface
-
-
Memory Type
-
-
Memory Size
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Peripherals
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Descriptions

Descriptions of Texas Instruments TMS320F28374DPTPS provided by its distributors.

IC MCU 32BIT 512KB FLASH 176LQFP / MCU 32-bit C28x RISC 512KB Flash 1.2V/3.3V 176-Pin HLQFP EP
C2000™ 32-bit MCU with 800 MIPS, 2xCPU, 2xCLA, FPU, TMU, 512 KB flash, EMIF, 12b ADC 176-HLQFP -40 to 125
1.14V~3.47V 200MHz 8.4140625MB FLASH 512KB DMA,POR,PWM,WDT 97 2 1.14V 1.26V,3.47V 200MHz CANbus,EBI,EMI,I2C,McBSP,SCI,SPI,UART,USART,USB,uPP A/D 20x12b,D/A 3x12b 32bit C28x QFP , 1.45mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.