Texas Instruments TMS320F2812ZHHS

C2000™ 32-bit MCU with 150 MHz, 256 KB Flash, EMIF 179-BGA MICROSTAR -40 to 125
NRND

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320F2812ZHHS.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet171 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet23 pages27 years ago

Farnell

Newark

iiiC

DigiKey

CAD Models

Download Texas Instruments TMS320F2812ZHHS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

Texas InstrumentsTMSDC6726BRFPA225
C67x floating-point DSP- up to 266MHz, McASP, 16-Bit EMIFA 144-HTQFP -40 to 105
Texas InstrumentsTMS320C5535AZHH10
Fixed-Point Digital Signal Processor 144-BGA MICROSTAR 0 to 0
Texas InstrumentsTMS320C5534AZHH10
Fixed-Point Digital Signal Processor 144-BGA MICROSTAR 0 to 0
Analog DevicesADSP-BF518BBCZ4F16
ANALOG DEVICES ADSP-BF518BBCZ4F16 DSP, FIXED, 16/32BIT, 400MHZ, CSPBGA-168
Analog DevicesADSP-BF514BBCZ4F16
ANALOG DEVICES ADSP-BF514BBCZ4F16 DSP, FIXED, 16/32BIT, 400MHZ, CSPBGA-168

Descriptions

Descriptions of Texas Instruments TMS320F2812ZHHS provided by its distributors.

C2000™ 32-bit MCU with 150 MHz, 256 KB Flash, EMIF 179-BGA MICROSTAR -40 to 125
Digital Signal Processor, 32-Bit Size, 16-Ext Bit, 150MHz, CMOS, PBGA179
DSP Fixed-Point 32bit 150MHz 150MIPS 179-Pin BGA MICROSTAR Tray
MCUs - C2000 Digital Signal Controllers 32-Bit Digital Sig Controller w/Flash
TEXAS INSTRUMENTS TMS320F2812ZHHSDSC, 32BIT, 128K FLASH, 179BGA
IC MCU 32BIT 256KB FLASH 179BGA
IC TRANSLATION TXRX 3.6V 16XQFN
DSC, 32BIT, 128K FLASH, 179BGA; Series:C2000 - F28x; MMAC:150; Core Frequency:150MHz; Core Supply Voltage:1.9V; Embedded Interface Type:ECAN, McBSP, SCI, SPI, UART; No. of I/O's:56; Flash Memory Size:256KB; Supply Voltage Range:1.71V to 1.89V; Operating Temperature Range:-40°C to +125°C; Digital IC Case Style:BGA; No. of Pins:179; MSL:MSL 3 - 168 hours; SVHC:No SVHC (19-Dec-2011)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMS320F2812ZHHS .