Texas Instruments TMS320C5535AZHH10

Fixed-Point Digital Signal Processor 144-BGA MICROSTAR 0 to 0
NRND

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320C5535AZHH10.

Texas Instruments

Technical Drawing4 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet156 pages12 years ago
Datasheet155 pages14 years ago
Technical Drawing2 pages15 years ago

Newark

Factory Futures

CAD Models

Download Texas Instruments TMS320C5535AZHH10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TMS320C5535AZHH10.

Descriptions

Descriptions of Texas Instruments TMS320C5535AZHH10 provided by its distributors.

Fixed-Point Digital Signal Processor 144-BGA MICROSTAR 0 to 0
DSP Fixed-Point 32-Bit 100MHz 100MIPS 144-Pin BGA MICROSTAR
Fixed-Point Digital Signal Processors | IC DSP FIXED-POINT 144BGA
TEXAS INSTRUMENTS TMS320C5535AZHH10 IC, DSP, C55X, FIXED-POINT, 144BGA
I2C MMC SD SPI UART USB BGA DIGITAL SIGNAL PROCESSOR OTHER EEPROM digital signal processor 1.43V 325.906118mg 100MHz 320kB
Ic, Dsp, C55X, Fixed-Point, 144Bga; Dsp Type:fixed Point; No. Of Bits:16Bit; Frequency:100Mhz; Flash Memory Size:-; Dsp Case Style:bga; No. Of Pins:144Pins; No. Of I/o S:20I/o S; No. Of Mips:-; Embedded Interface Type:i2C, Spi, Uart;rohs Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMS320C5535AZHH10 .
  • TMS320C5535AZHH10??????