Texas Instruments TMS320F2812PGFS

C2000™ 32-bit MCU with 150 MHz, 256 KB flash, EMIF 176-LQFP -40 to 125
$ 25.215
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320F2812PGFS.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet172 pages11 years ago
Technical Drawing5 pages9 years ago
Technical Drawing2 pages20 years ago
Datasheet23 pages27 years ago

Upverter

Newark

Mouser

Farnell

Inventory History

3 month trend:
+24.52%

CAD Models

Download Texas Instruments TMS320F2812PGFS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 25.215
$ 31.883
Stock
240,989
139,271
Authorized Distributors
3
4
Case/Package
LQFP
LQFP
Number of Pins
176
176
Core Architecture
-
-
Data Bus Width
32 b
32 b
Max Frequency
150 MHz
150 MHz
Number of I/Os
56
56
Interface
2-Wire, CAN, SCI, SPI, UART
CAN, EBI/EMI, SCI, SPI, UART, USART
Memory Type
FLASH
EEPROM, FLASH
Memory Size
256 kB
256 kB
Min Supply Voltage
1.71 V
1.81 V
Max Supply Voltage
3.47 V
1.89 V
Peripherals
DMA, POR, PWM, WDT
DMA, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsTMS320C6745DPTPD4
Low power C674x floating-point DSP- 456MHz, QFP 176-HLQFP -40 to 90
NXP SemiconductorsDSPB56362AG120
Digital Signal Processor, 24-Bit Size, 24-Ext Bit, 120MHz, CMOS, PQFP144
NXP SemiconductorsDSP56854FGE
DIGITAL SIGNAL PROCESSOR, CONTROLLER, 16-Bit Size, 16-Ext Bit, 120MHz, CMOS, PQFP128

Descriptions

Descriptions of Texas Instruments TMS320F2812PGFS provided by its distributors.

C2000™ 32-bit MCU with 150 MHz, 256 KB flash, EMIF 176-LQFP -40 to 125
CANbus,EBI,EMI,McBSP,SCI,SPI,UART,USART 32bit C28x 150MHz 1.7734375MB FLASH 256KB 1 1.81V,3.14V 2V,3.47V 150MHz LQFP-176 1.6mm
Digital Signal Controller-Dsc 32 Bit 256Kb 150Mhz 1.89V Lqfp-176; Product Range:C2000 - F28X Series; Core Frequency:150Mhz; Flash Memory Size:256Kb; No. Of I/O S:56I/O S; Embedded Interface Type:Can, Sci, Spi; Dsc Case Style:Lqfp Rohs Compliant: Yes |TEXAS INSTRUMENTS TMS320F2812PGFS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMS320F2812PGFS .