Texas Instruments TMS320F2806PZS

C2000™ 32-bit MCU with 100 MHz, 64 KB flash, 12 PWM 100-LQFP -40 to 125
$ 15.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320F2806PZS.

Texas Instruments

Technical Drawing4 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet146 pages14 years ago
Datasheet147 pages11 years ago
Datasheet145 pages14 years ago
Technical Drawing2 pages27 years ago
Datasheet23 pages27 years ago

Newark

Mouser

element14 APAC

HQonline

Inventory History

3 month trend:
+0.22%

CAD Models

Download Texas Instruments TMS320F2806PZS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.08
$ 12.535
$ 12.535
Stock
237,840
218,071
218,071
Authorized Distributors
4
2
2
Case/Package
LQFP
LQFP
LQFP
Number of Pins
100
100
100
Core Architecture
-
-
-
Data Bus Width
32 b
32 b
32 b
Max Frequency
100 MHz
100 MHz
100 MHz
Number of I/Os
35
35
35
Interface
CAN, I2C, SCI, SPI, UART, USART
CAN, I2C, SCI, SPI
CAN, I2C, SCI, SPI
Memory Type
FLASH
FLASH
FLASH
Memory Size
64 kB
64 kB
64 kB
Min Supply Voltage
1.71 V
1.71 V
1.71 V
Max Supply Voltage
1.89 V
3.47 V
3.47 V
Peripherals
POR, PWM, WDT
POR, PWM, WDT
POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

NXP SemiconductorsDSP56854FGE
DIGITAL SIGNAL PROCESSOR, CONTROLLER, 16-Bit Size, 16-Ext Bit, 120MHz, CMOS, PQFP128

Descriptions

Descriptions of Texas Instruments TMS320F2806PZS provided by its distributors.

C2000™ 32-bit MCU with 100 MHz, 64 KB flash, 12 PWM 100-LQFP -40 to 125
Lead Free ROHS3Compliant SMD/SMT GULL WING Microcontroller 1.83.3V -40C~125C TA 100MHz 1.6mm
100MHz 35 LQFP-100(12x12) Digital Signal Processors / Controllers (DSPs/DSCs) ROHS
Digital Signal Processing Fixed Point 32-Bit 100MHz 100MIPS 100-Pin LQFP
IC, SM DSP CONTROLLER W/ FLASH, 32BIT; Series:TMS320; DSP Type:Static CMOS Technology; Memory Size, RAM:20KB; Interface Type:CAN, I2C, SPI, SCI; Voltage, Supply Min:3.14V; Voltage, Supply Max:3.47V; Termination Type:SMD; Case Style:LQFP; No. of Pins:100; Operating Temperature Range:-40°C to +125°C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.