Texas Instruments TMS320F28069PZPQ

Automotive C2000™ 32-bit MCU with 90 MHz, FPU, VCU, 256 KB flash, CLA 100-HTQFP -40 to 125
$ 22.54
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320F28069PZPQ.

Texas Instruments

Technical Drawing2 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages3 years ago
Datasheet177 pages11 years ago
Datasheet177 pages11 years ago
Datasheet173 pages13 years ago
Datasheet173 pages13 years ago
Datasheet173 pages13 years ago
Datasheet173 pages13 years ago
Datasheet176 pages13 years ago
Datasheet176 pages13 years ago
Datasheet173 pages14 years ago
Datasheet172 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet173 pages14 years ago
Datasheet172 pages14 years ago

Upverter

SHENGYU ELECTRONICS

HQonline

Inventory History

3 month trend:
+81.92%

CAD Models

Download Texas Instruments TMS320F28069PZPQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 22.54
$ 13.77
$ 13.77
Stock
427,836
200,376
200,376
Authorized Distributors
2
3
3
Case/Package
-
-
-
Number of Pins
100
100
100
Core Architecture
-
-
-
Data Bus Width
32 b
32 b
32 b
Max Frequency
80 MHz
80 MHz
80 MHz
Number of I/Os
54
54
54
Interface
CAN, I2C, SCI, SPI, UART, USART, USB
CAN, I2C, SCI, SPI, UART, USART, USB
CAN, I2C, SCI, SPI, UART, USART, USB
Memory Type
FLASH
FLASH
FLASH
Memory Size
128 kB
128 kB
128 kB
Min Supply Voltage
2.97 V
2.97 V
2.97 V
Max Supply Voltage
3.63 V
3.63 V
3.63 V
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsTM4C123BE6PZIR
MCU 32-Bit Tiva C ARM Cortex M4F RISC 128KB Flash 1.2V/3.3V 100-Pin LQFP T/R
Texas InstrumentsTM4C123GE6PZIR
MCU 32-bit Tiva C ARM Cortex M4F RISC 128KB Flash 1.2V/3.3V 100-Pin LQFP T/R
Texas InstrumentsTM4C1237E6PZIR
MCU 32-Bit Tiva C ARM Cortex M4F RISC 128KB Flash 1.2V/3.3V 100-Pin LQFP T/R
NXP SemiconductorsMCF52211CAF80
MCU 32-bit MCF5221x ColdFire RISC 128KB Flash 3.3V Automotive 100-Pin LQFP Tray
NXP SemiconductorsMCF52221CAF80
Coldfire V2 MCF5222x Microcontroller IC 32-Bit 80MHz 128KB (128K x 8) FLASH 100-LQFP (14x14)
NXP SemiconductorsMCF52221CAF66
Coldfire V2 MCF5222x Microcontroller IC 32-Bit 66MHz 128KB (128K x 8) FLASH 100-LQFP (14x14)

Descriptions

Descriptions of Texas Instruments TMS320F28069PZPQ provided by its distributors.

Automotive C2000™ 32-bit MCU with 90 MHz, FPU, VCU, 256 KB flash, CLA 100-HTQFP -40 to 125
MCU 32-bit C28x RISC 256KB Flash 3.3V Automotive 100-Pin HTQFP EP Tray
Microcontroller, 32-Bit, FLASH, TMS320 CPU, 80MHz, CMOS, PQFP100
1.71V~1.995V 90MHz 4.8984375MB FLASH 256KB Brown-out Detect/Reset,DMA,POR,PWM,WDT 54 1 2.97V 3.63V 90MHz CANbus,I2C,McBSP,SCI,SPI,UART,USART A/D 16x12b 32bit C28x HTQFP-100 1.2mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.