Texas Instruments TMS320F28066PZPS

C2000™ 32-bit MCU with 90 MHz, FPU, 256 KB flash, 68 KB RAM 100-HTQFP -40 to 125
$ 12.195
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320F28066PZPS.

Texas Instruments

Technical Drawing2 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages3 years ago
Datasheet177 pages11 years ago
Datasheet177 pages11 years ago
Datasheet173 pages13 years ago
Datasheet173 pages13 years ago
Datasheet173 pages13 years ago
Datasheet173 pages13 years ago
Datasheet176 pages13 years ago
Datasheet176 pages13 years ago
Datasheet173 pages14 years ago
Technical Drawing2 pages14 years ago

Upverter

Inventory History

3 month trend:
-7.82%

CAD Models

Download Texas Instruments TMS320F28066PZPS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.195
$ 16.69
Stock
78,507
93,717
Authorized Distributors
1
2
Case/Package
-
-
Number of Pins
100
100
Core Architecture
-
-
Data Bus Width
8 b
32 b
Max Frequency
400 kHz
90 MHz
Number of I/Os
54
54
Interface
CAN, I2C, SCI, SPI, UART, USART
CAN, I2C, SCI, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
128 kB
256 kB
Min Supply Voltage
2.97 V
-
Max Supply Voltage
3.63 V
-
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TMS320F28066PZPS.

Descriptions

Descriptions of Texas Instruments TMS320F28066PZPS provided by its distributors.

C2000™ 32-bit MCU with 90 MHz, FPU, 256 KB flash, 68 KB RAM 100-HTQFP -40 to 125
IC MCU 32BIT 256KB FLASH 100QFP / MCU 32-bit C28x RISC 256KB Flash 3.3V 100-Pin HTQFP EP Tray
1.71V~1.995V 90MHz 3.3359375MB FLASH 256KB Brown-out Detect/Reset,DMA,POR,PWM,WDT 54 1 1.8V 3.63V 90MHz CANbus,I2C,McBSP,SCI,SPI,UART,USART A/D 16x12b 32bit C28x QFP 1.05mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.