Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STR711FR2T6

ARM7TDMI™ 16/32-BIT Mcu With Flash, Usb, Can, 5 Timers, Adc, 10 Communications Interfaces
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STR711FR2T6.

Newark

Datasheet80 pages13 years ago
Datasheet75 pages20 years ago

SHENGYU ELECTRONICS

Factory Futures

iiiC

Nu Horizons

CAD Models

Download STMicroelectronics STR711FR2T6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2004-04-08
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTR711FR0T6
STR7 Series 64 kB Flash 16 kB RAM ARM 32-Bit Microcontroller - LQFP-64
STMicroelectronicsSTR712FR1T6
ARM7TDMI™ 16/32-BIT MCU WITH FLASH, USB, CAN, 5 TIMERS, ADC, 10 COMMUNICATIONS INTERFACES
MCU 32-Bit ARM Cortex-M4 RISC 256KB Flash 1.68V to 3.6V 48-Pin TQFP Tray - Trays
Cortex-M0+, 256KB FLASH,32KB SRAM,USB, DMA, T&R - 48TQFP IND TEMP, GREEN,1.6-3.6V,48MHz
MCU 32-Bit SAM D20G ARM Cortex M0+ RISC 256KB Flash 1.8V/2.5V/3.3V 48-Pin TQFP Tray
Texas InstrumentsTMS320F28035PAGS
C2000™ 32-bit MCU with 60 MHz, 128 KB flash, CLA 64-TQFP -40 to 125

Descriptions

Descriptions of STMicroelectronics STR711FR2T6 provided by its distributors.

ARM7TDMI™ 16/32-BIT MCU WITH FLASH, USB, CAN, 5 TIMERS, ADC, 10 COMMUNICATIONS INTERFACES
STR711FR2T6,32BIT ARM7TDMI MICROCONTROLLER,50MHZ,16 KB,256 KB FLASH,64-PIN LQFP
MCU 32-bit STR7 ARM7TDMI RISC 256KB Flash 3.3V 64-Pin TQFP Tray
RISC Microcontroller, 32-Bit, FLASH, ARM7 CPU, 66MHz, CMOS, PQFP64
STR7 Series 256 kB Flash 64 kB RAM ARM 32-Bit Microcontroller - LQFP-64
Product Range:str7 Arm7 Microcontrollers; Architecture:arm7Tdmi; No. Of Bits:32Bit; Cpu Speed:66Mhz; Program Memory Size:256Kb; Ram Memory Size:64Kb; No. Of Pins:64Pins; Mcu Case Style:tqfp; No. Of I/o S:30I/o S; Filter Terminals:smdrohs Compliant: Yes
32BIT MCU ARM FLASH, SMD, 711FR2T6; Controller Family/Series:(ARM7) STR7; Core Size:32bit; No. of I/O's:30; Program Memory Size:256Kbytes; EEPROM Memory Size:16KB; RAM Memory Size:64KB; CPU Speed:66MHz; Oscillator Type:External; No. of Timers:5; Peripherals:ADC, PWM, RTC; Embedded Interface Type:BSPI, HDLC, I2C, UART, USB; No. of PWM Channels:3; Digital IC Case Style:TQFP; Supply Voltage Range:3V to 3.6V; Operating Temperature Range:-40°C to +85°C; No. of Pins:64; MSL:MSL 3 - 168 hours; SVHC:No SVHC (19-Dec-2011); Clock Frequency:16MHz; Flash Memory Size:256KB; IC Generic Number:711FR2T6; Interface:CAN, I2C, UART, USB; Interface:BSPI, CAN, I2C, UART, USB; Interface Type:BSPI, HDLC, I2C, UART, USB; Logic Function Number:6; Memory Size:64KB; Memory Type:FLASH; Microprocessor/Controller Features:2xSPI, 2xI²C, 4xUART, HDLC, SC, USB; No. of ADC Inputs:4; No. of Bits:32; No. of I/O's:30; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:TQFP; Packaging Type:Peel Pack

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STR711FR2T6.