Texas Instruments TMS320F28034RSHT

C2000™ 32-bit MCU with 60 MHz, 128 KB flash 56-VQFN -40 to 105
$ 4.655
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320F28034RSHT.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet157 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet157 pages13 years ago
Datasheet158 pages13 years ago
Datasheet157 pages14 years ago
Datasheet157 pages14 years ago
Datasheet159 pages14 years ago
Datasheet159 pages14 years ago
Datasheet157 pages14 years ago
Datasheet157 pages14 years ago

Arrow Electronics

Inventory History

3 month trend:
+54.32%

CAD Models

Download Texas Instruments TMS320F28034RSHT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.655
$ 6.45
Stock
131,561
1,516,555
Authorized Distributors
1
2
Case/Package
VQFN
VQFN
Number of Pins
56
56
Core Architecture
C2000
C2000
Data Bus Width
32 b
32 b
Max Frequency
60 MHz
60 MHz
Number of I/Os
26
26
Interface
CAN, I2C, LIN, SCI, SPI, UART, USART
CAN, I2C, LIN, SCI, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
128 kB
128 kB
Min Supply Voltage
1.71 V
1.71 V
Max Supply Voltage
3.63 V
3.63 V
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TMS320F28034RSHT.

Related Parts

MCU 32-bit AT32 AVR32 RISC 128KB Flash 1.8V/3.3V 48-Pin QFN EP Tray
MCU, AVR32 128KB Flash QFN-64 PKG | Microchip Technology Inc. AT32UC3B0128-Z2UT
MCU 32-bit AT32 AVR RISC 128KB Flash 1.8V/3.3V 64-Pin QFN EP T/R
Texas InstrumentsMSP430F5342IRGZR
MCU 16-bit MSP430 MSP430 RISC 128KB Flash 2.5V/3.3V 48-Pin VQFN EP T/R
Texas InstrumentsMSP430F5528IRGCR
MICROCONTROLLER MCU, 16 BIT, MSP430, 25MHZ, VQFN-64
Texas InstrumentsMSP430F5528IRGCT
MCU 16-bit MSP430 RISC 128KB Flash 2.5V/3.3V 64-Pin VQFN EP T/R

Descriptions

Descriptions of Texas Instruments TMS320F28034RSHT provided by its distributors.

C2000™ 32-bit MCU with 60 MHz, 128 KB flash 56-VQFN -40 to 105
FLOATING-POINT Lead Free ROHS3Compliant QUAD Microcontroller -40C~105C TA 60MHz 1mm 10K x 16
MCU 32-bit C2000 C28x RISC 128KB Flash 1.8V/3.3V 56-Pin VQFN EP
1.71V~1.995V 60MHz 0.00000094622374TB FLASH 128KB Brown-out Detect/Reset,POR,PWM,WDT 26 1 1.71V 1.995V,3.63V 60MHz CANbus,I2C,LINbus,SCI,SPI,UART,USART A/D 13x12b 32bit C28x QFN 950¦Ìm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.