Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TMS320F28034PNT

C2000™ 32-bit MCU with 60 MHz, 128 KB flash 80-LQFP -40 to 105
$ 6.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320F28034PNT.

Texas Instruments

Technical Drawing4 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet157 pages14 years ago
Datasheet158 pages14 years ago
Datasheet157 pages14 years ago
Datasheet157 pages14 years ago
Datasheet159 pages14 years ago
Datasheet159 pages14 years ago
Datasheet157 pages15 years ago
Datasheet157 pages15 years ago
Datasheet6 pages18 years ago
Technical Drawing2 pages27 years ago

LCSC

SHENGYU ELECTRONICS

Future Electronics

iiiC

Inventory History

3 month trend:
+0.57%

CAD Models

Download Texas Instruments TMS320F28034PNT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.51
$ 7.204
$ 7.204
Stock
738,000
563,359
563,359
Authorized Distributors
2
5
5
Case/Package
LQFP
LQFP
LQFP
Number of Pins
80
80
80
Core Architecture
-
-
-
Data Bus Width
32 b
32 b
32 b
Max Frequency
60 MHz
60 MHz
60 MHz
Number of I/Os
45
45
45
Interface
CAN, I2C, LIN, SCI, SPI, UART, USART
CAN, I2C, LIN, SCI, SPI, UART, USART
CAN, I2C, LIN, SCI, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
128 kB
128 kB
128 kB
Min Supply Voltage
1.71 V
1.71 V
1.71 V
Max Supply Voltage
3.63 V
3.63 V
3.63 V
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TMS320F28034PNT.

Related Parts

NXP SemiconductorsMKL16Z128VLH4
Kinetis KL16: 48MHz Cortex-M0+ Ultra-Low Power MCU, 128KB Flash, 16KB SRAM, 64-LQFP
NXP SemiconductorsMKL25Z128VLH4
MCU 32-bit KL25 ARM Cortex M0+ RISC 128KB Flash 1.8V/2.5V/3.3V 64-Pin LQFP Tray
NXP SemiconductorsMKL15Z128VLH4
MCU 32-bit Kinetis KL15 ARM Cortex M0+ RISC 128KB Flash 1.8V/2.5V/3.3V 64-Pin LQFP Tray
STMicroelectronicsSTM32F302VBT6
MCU 32-bit STM32F ARM Cortex M4 RISC 128KB Flash 2.5V/3.3V 100-Pin LQFP Tray
STMicroelectronicsSTM32F105RBT6
STMicroelectronics STM32F1 Series MCU, ARM Cortex-M3 Core, 64-Pin, LQFP Package, 2 CAN Channels
MicrochipATSAM3S2BA-AU
Microchip SAM3SSeries microcontroller, ARM Cortex M3kernel, 64needle, LQFPencapsulation

Descriptions

Descriptions of Texas Instruments TMS320F28034PNT provided by its distributors.

C2000™ 32-bit MCU with 60 MHz, 128 KB flash 80-LQFP -40 to 105
MCU 32-bit C28x RISC 128KB Flash 1.8V/3.3V Automotive 80-Pin LQFP Tray
Microcontrollers (MCU); TMS320F28034PNT; TEXAS INSTRUMENTS; 60 MHz; 20 kB; 3; 45
Microcontroller, 32-Bit, FLASH, TMS320 CPU, 60MHz, CMOS, PQFP80
IC MCU 32BIT 128KB FLASH 80LQFP C28x C2000™ C28x Piccolo™ Microcontroller IC 32-Bit Single-Core 60MHz 128KB (64K x 16) FLASH 80-LQFP (12x12)
1.71V~1.995V 60MHz 0.00000094622374TB FLASH 128KB Brown-out Detect/Reset,POR,PWM,WDT inside 45 1 1.71V,2.97V 1.995V,3.63V 60MHz CANbus,I2C,LINbus,SCI,SPI,UART,USART A/D 16x12b 32bit C28x LQFP-80 SMD mount 1.6mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMS320F28034PNT.