STMicroelectronics STM32F302VBT6

MCU 32-bit STM32F ARM Cortex M4 RISC 128KB Flash 2.5V/3.3V 100-Pin LQFP Tray
$ 4.784
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F302VBT6.

ODG (Origin Data Global)

Datasheet145 pages7 years ago

Upverter

SHENGYU ELECTRONICS

Farnell

Newark

Inventory History

3 month trend:
-0.15%

CAD Models

Download STMicroelectronics STM32F302VBT6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

STMicroelectronicsSTM32F303VBT6
MCU 32-bit STM32F ARM Cortex M4 RISC 128KB Flash 2.5V/3.3V 100-Pin LQFP Tray
STMicroelectronicsSTM32F303VCT7
MCU 32-bit ARM Cortex M4 RISC 256KB Flash 2.5V/3.3V 100-Pin LQFP Frame
NXP SemiconductorsMK10DX128VLK7
Kinetis K10: 72MHz Cortex-M4 Performance MCU, 160KB Flash, 32KB SRAM, 80-LQFP
STMicroelectronicsSTM32F303VET6
MCU 32-bit ARM Cortex M4 RISC 512KB Flash 2.5V/3.3V 100-Pin LQFP Frame
NXP SemiconductorsMK20DX256VLK7
Kinetis K20: 72MHz Cortex-M4 Performance MCU, 288KB Flash, 64KB SRAM, Full-Speed USB, 80-LQFP
NXP SemiconductorsMK10DX256VLK7
Kinetis K10: 72MHz Cortex-M4 Performance MCU, 288KB Flash, 64KB SRAM, 80-LQFP

Descriptions

Descriptions of STMicroelectronics STM32F302VBT6 provided by its distributors.

MCU 32-bit STM32F ARM Cortex M4 RISC 128KB Flash 2.5V/3.3V 100-Pin LQFP Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 72MHz, CMOS, PQFP100
Microcontrollers, ARM, - MCU 32-Bit ARM Cortex M4 72MHz 128kB MCU FPU
STM32F Series 128 kB Flash 24 kB RAM ARM Based 32-Bit Microcontroller - LQFP-100
MCU, 32BIT, CORTEX-M4, 72MHZ, LQFP-100
Mainstream Mixed signals MCUs ARM Cortex-M4 core with DSP and FPU,128 Kbytes Flash, 72 MHz CPU, MPU, CCM, 12-bit ADC 5 MSPS, PGA, comparators
2V~3.6V 72MHz 24KB FLASH 128KB DMA,I²S,POR,PWM,WDT inside 87 1 2V 3.6V 72MHz CANbus,I2C,IrDA,LIN,SPI,UART,USART,USB A/D 17x12b,D/A 1x12b 32bit ARM® Cortex®-M4 LQFP-100 14mm*14mm*1.6mm
MCU, 32BIT, CORTEX-M4, 72MHZ, LQFP-100; Product Range: STM32 Family STM32F3 Series Microcontrollers; Architecture: ARM Cortex-M4; No. of Bits: 32bit; CPU Speed: 72MHz; Program Memory Size: 128KB; RAM Memory Size: 24KB; No. of

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics