Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TMS320F28034PNQ

Automotive C2000™ 32-bit MCU with 60 MHz, 128 KB flash 80-LQFP -40 to 125
$ 7.204
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320F28034PNQ.

Texas Instruments

Technical Drawing4 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet157 pages14 years ago
Datasheet158 pages14 years ago
Datasheet157 pages14 years ago
Datasheet157 pages14 years ago
Datasheet159 pages14 years ago
Datasheet159 pages14 years ago
Datasheet157 pages15 years ago
Datasheet157 pages15 years ago
Datasheet6 pages18 years ago
Technical Drawing2 pages27 years ago

SHENGYU ELECTRONICS

HQonline

Inventory History

3 month trend:
+612%

CAD Models

Download Texas Instruments TMS320F28034PNQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.204
$ 6.51
$ 6.51
Stock
489,306
818,545
818,545
Authorized Distributors
5
2
2
Case/Package
LQFP
LQFP
LQFP
Number of Pins
80
80
80
Core Architecture
-
-
-
Data Bus Width
32 b
32 b
32 b
Max Frequency
60 MHz
60 MHz
60 MHz
Number of I/Os
45
45
45
Interface
CAN, I2C, LIN, SCI, SPI, UART, USART
CAN, I2C, LIN, SCI, SPI, UART, USART
CAN, I2C, LIN, SCI, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
128 kB
128 kB
128 kB
Min Supply Voltage
1.71 V
1.71 V
1.71 V
Max Supply Voltage
3.63 V
3.63 V
3.63 V
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TMS320F28034PNQ.

Related Parts

NXP SemiconductorsMKL16Z128VLH4
Kinetis KL16: 48MHz Cortex-M0+ Ultra-Low Power MCU, 128KB Flash, 16KB SRAM, 64-LQFP
NXP SemiconductorsMKL15Z128VLH4
MCU 32-bit Kinetis KL15 ARM Cortex M0+ RISC 128KB Flash 1.8V/2.5V/3.3V 64-Pin LQFP Tray
NXP SemiconductorsMK10DX128VLH7
Kinetis K10: 72MHz Cortex-M4 Performance MCU, 160KB Flash, 32KB SRAM, 64-LQFP
STMicroelectronicsSTM32F302VBT6
MCU 32-bit STM32F ARM Cortex M4 RISC 128KB Flash 2.5V/3.3V 100-Pin LQFP Tray
STMicroelectronicsSTM32F105RBT6
STMicroelectronics STM32F1 Series MCU, ARM Cortex-M3 Core, 64-Pin, LQFP Package, 2 CAN Channels
STMicroelectronicsSTM32F072RBT6
MCU 32-bit ARM Cortex M0 RISC 128KB Flash 2.5V/3.3V 64-Pin LQFP Frame

Descriptions

Descriptions of Texas Instruments TMS320F28034PNQ provided by its distributors.

Automotive C2000™ 32-bit MCU with 60 MHz, 128 KB flash 80-LQFP -40 to 125
MCU 32-bit C28x RISC 128KB Flash 1.8V/3.3V Automotive 80-Pin LQFP Tray
Microcontroller, 32-Bit, FLASH, TMS320 CPU, 60MHz, CMOS, PQFP80
IC MCU 32BIT 128KB FLASH 80LQFP / Piccolo Microcontrollers
C28x MCU, 60MHz, 32-bit, 0.946TB Flash, 128KB RAM, 1.71V~1.995V, 1.71V/2.97V, 1.995V/3.63V, Brown-out Detect/Reset, POR, PWM, WDT, CANbus, I2C, LINbus, SCI, SPI, UART, USART, A/D 16x12b, LQFP-80, SMD, 1.6mm H

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.