Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TMS320F28032PAGQ

Automotive C2000™ 32-bit MCU with 60 MHz, 64 KB flash, 4.6 MSPS ADC 64-TQFP -40 to 125
$ 8.316
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320F28032PAGQ.

Texas Instruments

Datasheet157 pages14 years ago
Official datasheet0 pages0 years ago
Datasheet158 pages14 years ago
Datasheet157 pages14 years ago
Datasheet157 pages14 years ago
Datasheet159 pages14 years ago
Datasheet159 pages14 years ago
Datasheet157 pages15 years ago
Datasheet157 pages15 years ago
Datasheet6 pages18 years ago
Technical Drawing2 pages27 years ago

SHENGYU ELECTRONICS

HQonline

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TMS320F28032PAGQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.316
$ 5.567
$ 5.567
Stock
721,936
423,071
423,071
Authorized Distributors
1
3
3
Case/Package
TQFP
TQFP
TQFP
Number of Pins
64
64
64
Core Architecture
-
ARM
ARM
Data Bus Width
32 b
32 b
32 b
Max Frequency
60 MHz
60 MHz
60 MHz
Number of I/Os
33
33
33
Interface
CAN, I2C, LIN, SCI, SPI, UART, USART
CAN, I2C, LIN, SPI, UART
CAN, I2C, LIN, SPI, UART
Memory Type
FLASH
FLASH
FLASH
Memory Size
64 kB
64 kB
64 kB
Min Supply Voltage
1.71 V
1.71 V
1.71 V
Max Supply Voltage
3.63 V
3.63 V
3.63 V
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TMS320F28032PAGQ.

Related Parts

MCU 32-bit SAM D20G ARM Cortex M0+ RISC 64KB Flash 1.8V/ 2.5V/ 3.3V 48-Pin TQFP Tray
MCU 32-bit AT32 AVR32 RISC 64KB Flash 1.8V/3.3V 48-Pin TQFP Tray
AVR AVR®32 UC3 B Microcontroller IC 32-Bit Single-Core 60MHz 64KB (64K x 8) FLASH 48-TQFP (7x7)
STMicroelectronicsSTR711FR0T6
STR7 Series 64 kB Flash 16 kB RAM ARM 32-Bit Microcontroller - LQFP-64
STMicroelectronicsSTR711FR2T6
ARM7TDMI™ 16/32-BIT MCU WITH FLASH, USB, CAN, 5 TIMERS, ADC, 10 COMMUNICATIONS INTERFACES
STMicroelectronicsSTR712FR1T6
ARM7TDMI™ 16/32-BIT MCU WITH FLASH, USB, CAN, 5 TIMERS, ADC, 10 COMMUNICATIONS INTERFACES

Descriptions

Descriptions of Texas Instruments TMS320F28032PAGQ provided by its distributors.

Automotive C2000™ 32-bit MCU with 60 MHz, 64 KB flash, 4.6 MSPS ADC 64-TQFP -40 to 125
MCU 32-bit C2000 C28x RISC 64KB Flash 1.8V/3.3V 64-Pin TQFP Tray
Microcontroller, 32-Bit, FLASH, TMS320 CPU, 60MHz, CMOS, PQFP64
1.71V~1.995V 60MHz 0.00000094622374TB FLASH 64KB Brown-out Detect/Reset,POR,PWM,WDT inside 33 1 1.995V,3.63V 60MHz CANbus,I2C,LINbus,SCI,SPI,UART,USART A/D 14x12b 32bit C28x QFP SMD mount

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.