Texas Instruments TMS320F28021DAS

C2000™ 32-bit MCU with 40 MHz, 64 KB flash 38-TSSOP -40 to 125
$ 3.288
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320F28021DAS.

Texas Instruments

Datasheet131 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet131 pages12 years ago
Datasheet130 pages13 years ago
Datasheet129 pages13 years ago
Datasheet129 pages13 years ago
Datasheet129 pages13 years ago
Datasheet129 pages14 years ago
Datasheet130 pages14 years ago
Datasheet130 pages14 years ago

Factory Futures

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TMS320F28021DAS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.288
$ 2.711
$ 2.711
Stock
81,818
205,786
205,786
Authorized Distributors
4
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
38
38
38
Core Architecture
-
-
-
Data Bus Width
32 b
32 b
32 b
Max Frequency
40 MHz
40 MHz
40 MHz
Number of I/Os
20
20
20
Interface
I2C, SCI, SPI, UART, USART
I2C, SCI, SPI, UART, USART
I2C, SCI, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
64 kB
16 kB
16 kB
Min Supply Voltage
2.97 V
2.97 V
2.97 V
Max Supply Voltage
3.63 V
3.63 V
3.63 V
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TMS320F28021DAS.

Related Parts

MCU 32-Bit XMC1000 ARM Cortex M0 RISC 64KB Flash 3.3V/5V 28-Pin TSSOP T/R
MCU 32-Bit XMC1000 ARM Cortex M0 RISC 32KB Flash 3.3V/5V 28-Pin TSSOP T/R
MCU 32-Bit XMC1000 ARM Cortex M0 RISC 16KB Flash 3.3V/5V 28-Pin TSSOP T/R

Descriptions

Descriptions of Texas Instruments TMS320F28021DAS provided by its distributors.

C2000™ 32-bit MCU with 40 MHz, 64 KB flash 38-TSSOP -40 to 125
MCU 32-bit C28x RISC 64KB Flash 3.3V Automotive 38-Pin TSSOP Tube
40MHz 20 TSSOP-38-6.1mm Digital Signal Processors / Controllers (DSPs/DSCs) ROHS
1.71V~1.995V 40MHz 516KB FLASH 64KB Brown-out Detect/Reset,POR,PWM,WDT 20 1 1.71V 1.995V 40MHz I2C,SCI,SPI,UART,USART A/D 7x12b 32bit C28x TSSOP-38

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.