Texas Instruments TMS320F2801PZQ

Automotive C2000™ 32-bit MCU with 100 MHz, 32 KB flash, 6 PWM 100-LQFP -40 to 125
$ 11.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320F2801PZQ.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet146 pages14 years ago
Datasheet147 pages11 years ago
Datasheet145 pages14 years ago
Datasheet140 pages18 years ago
Technical Drawing2 pages27 years ago
Datasheet23 pages27 years ago

Arrow Electronics

Farnell

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TMS320F2801PZQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.96
$ 8.426
$ 8.426
Stock
186,643
137,551
137,551
Authorized Distributors
0
3
3
Case/Package
LQFP
LQFP
LQFP
Number of Pins
100
100
100
Core Architecture
-
-
-
Data Bus Width
32 b
32 b
32 b
Max Frequency
100 MHz
100 MHz
100 MHz
Number of I/Os
35
35
35
Interface
CAN, I2C, SCI, SPI, UART, USART
CAN, I2C, SCI, SPI, UART, USART
CAN, I2C, SCI, SPI, UART, USART
Memory Type
EEPROM, FLASH
FLASH
FLASH
Memory Size
32 kB
32 kB
32 kB
Min Supply Voltage
1.71 V
1.71 V
1.71 V
Max Supply Voltage
3.47 V
1.89 V
1.89 V
Peripherals
POR, PWM, WDT
POR, PWM, WDT
POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

NXP SemiconductorsDSP56854FGE
DIGITAL SIGNAL PROCESSOR, CONTROLLER, 16-Bit Size, 16-Ext Bit, 120MHz, CMOS, PQFP128

Descriptions

Descriptions of Texas Instruments TMS320F2801PZQ provided by its distributors.

Automotive C2000™ 32-bit MCU with 100 MHz, 32 KB flash, 6 PWM 100-LQFP -40 to 125
IC MCU 32BIT 32KB FLASH 100LQFP / FIXED-POINT DIGITAL SIGNAL PROCESSOR
1.71V~1.89V 100MHz 616KB FLASH 32KB POR,PWM,WDT 35 1 100MHz CANbus,I2C,SCI,SPI,UART,USART A/D 16x12b 32bit C28x LQFP-100 1.45mm
Digital Signal Controller (DSC) IC; Series:C2000 - F28x Fixed-point Series; MMAC:100; Core Frequency:100MHz; Core Supply Voltage:1.8V; Interface Type:ECAN, I2C, SCI, SPI; No. of I/O's:35; Memory Size, Flash:32KB ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.