Texas Instruments TMS320F2801PZA-60

C2000™ 32-bit MCU with 100-MHz, 32-kb flash, 6 PWM 100-LQFP -40 to 85
$ 5.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320F2801PZA-60.

Texas Instruments

Technical Drawing4 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet147 pages11 years ago
Datasheet146 pages13 years ago
Datasheet146 pages14 years ago
Datasheet145 pages14 years ago
Datasheet140 pages18 years ago
Technical Drawing2 pages27 years ago
Datasheet23 pages27 years ago

SHENGYU ELECTRONICS

Augswan

Newark

Factory Futures

Inventory History

3 month trend:
-6.02%

CAD Models

Download Texas Instruments TMS320F2801PZA-60 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

NXP SemiconductorsDSPB56374AF
DSP56K/Symphony MULTIPLE Surface Mount Audio Processor DSP 0C~70C TA ROM (84kB) 149.9MHz 14mm
Texas InstrumentsTMS320LC203PZ
MULTIPLE Contains Lead Surface Mount GULL WING digital signal processor 70C 1.1kB 40MHz 14mm

Descriptions

Descriptions of Texas Instruments TMS320F2801PZA-60 provided by its distributors.

C2000™ 32-bit MCU with 100-MHz, 32-kb flash, 6 PWM 100-LQFP -40 to 85
60Mhz Dsp W/32Kb Flash Rohs Compliant: Yes |TEXAS INSTRUMENTS TMS320F2801PZA-60.
32KB 1.71V~1.89V Other series 60MHz 35 LQFP-100(14x14) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
DSP Fixed-Point 32-Bit 60MHz 60MIPS 100-Pin LQFP
MCUs - C2000 Digital Signal Controllers 32B Dig Signal Controller
IC MCU 32BIT 32KB FLASH 100LQFP
1.71V~1.89V 60MHz 616KB FLASH 32KB POR,PWM,WDT 35 1 1.8V 3.3V 60MHz CANbus,I2C,SCI,SPI,UART,USART A/D 16x12b 32bit C28x QFP 1.45mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMS320F2801PZA-60.
  • TMS320F2801PZA60