Texas Instruments TMS320F240PQA

DSP Fixed-Point 16bit 20MHz 20MIPS 132-Pin BQFP / IC MCU 16BIT 32KB FLASH 132BQFP
$ 120.94

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320F240PQA.

Newark

Datasheet105 pages11 years ago
Datasheet105 pages10 years ago
Datasheet105 pages24 years ago

Texas Instruments

HQonline

element14 APAC

iiiC

Inventory History

3 month trend:
-2.67%

CAD Models

Download Texas Instruments TMS320F240PQA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 120.94
$ 100.78
$ 100.78
Stock
159,741
140,386
140,386
Authorized Distributors
1
1
1
Core Architecture
-
-
-
Data Bus Width
16 b
16 b
16 b
Max Frequency
20 MHz
20 MHz
20 MHz
Flash Memory Size
-
-
-
RAM Size
1 kB
1 kB
1 kB
Interface
SCI, SPI, UART, USART
SCI, SPI, UART, USART
SCI, SPI, UART, USART
Number of I/Os
28
28
28
Peripherals
POR, PWM, WDT
POR, PWM, WDT
POR, PWM, WDT
Case/Package
-
-
-
Number of Pins
132
132
132
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
0 °C
0 °C
Max Operating Temperature
85 °C
70 °C
70 °C

Related Parts

Texas InstrumentsTMS320C203PZ80
Digital Signal Processor, 16-Bit Size, 16-Ext Bit, 80MHz, CMOS, PQFP100
Texas InstrumentsTMS320C203PZ57
Digital Signal Processor, 16-Bit Size, 16-Ext Bit, 57.14MHz, CMOS, PQFP100
Texas InstrumentsTMS320C203PZ
Digital Signal Processor, 16-Bit Size, 16-Ext Bit, 40.96MHz, CMOS, PQFP100
Analog DevicesADSP-2184BSTZ-160
Float-Pt Digital Signal Processor -Dsp, 16 Bit, 40Mhz, Lqfp-100
Analog DevicesADSP-BF512BBCZ-4F4
Blackfin Embedded Processor | IC DSP 16/32B 400MHZ 168CSBGA
Analog DevicesADSP-BF518BBCZ-4F4
Digital Signal Processors & Controllers - DSP, DSC IC Low Pwr Blackfin w/ Adv Embd Cnct

Descriptions

Descriptions of Texas Instruments TMS320F240PQA provided by its distributors.

DSP Fixed-Point 16bit 20MHz 20MIPS 132-Pin BQFP / IC MCU 16BIT 32KB FLASH 132BQFP
BQFP-132(24.1x24.1) Microcontrollers (MCU/MPU/SOC) ROHS
Digital Signal Controller (DSC) IC; Series:C2000 - F24x 16-bit Series; MMAC:20; Core Frequency Typ:20MHz; Memory Size, Flash:32KB; Interface:SCI, SPI; Core Supply Voltage:5V; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMS320F240PQA.