Texas Instruments TMS320DM8167SCYG

DSP Fixed-Point/Floating-Point 32-Bit 930MHz/750MHz 8000MIPS 1031-Pin FCBGA
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320DM8167SCYG.

Texas Instruments

Datasheet328 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet327 pages12 years ago
Datasheet327 pages13 years ago
Datasheet326 pages13 years ago
Datasheet326 pages13 years ago
Datasheet325 pages13 years ago
Technical Drawing2 pages14 years ago

Augswan

SHENGYU ELECTRONICS

CAD Models

Download Texas Instruments TMS320DM8167SCYG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsTMS320C6A8168ACYG2
C6000 DSP+ARM Processor 1031-FCBGA
Texas InstrumentsTMS320C6671ACYPA
High performance single-core C66x fixed and floating-point DSP - 1GHz 841-FCBGA -40 to 100
Texas InstrumentsTMS320C6678ACYP
High performance octo-core C66x fixed and floating-point DSP- up to 1.25GHz 841-FCBGA 0 to 85
NXP SemiconductorsMSC8251SVT1000B
StarCore Surface Mount SC3850Single Core ROHS3Compliant DSP 0C~105C TJ ROM (96kB) 1GHz 1.00V
NXP SemiconductorsMSC8151TAG1000B
StarCore DSP, 1x 1GHz SC3850 cores, MAPLE-B accelerator, DDR2/3, SRIO, PCIe, QE, GbE, -40-105C
NXP SemiconductorsMSC8251TAG1000B
StarCore DSP, 1x 1GHz SC3850 cores, DDR2/3, SRIO, PCIe, QE, GbE, -40-105C

Descriptions

Descriptions of Texas Instruments TMS320DM8167SCYG provided by its distributors.

DSP Fixed-Point/Floating-Point 32-Bit 930MHz/750MHz 8000MIPS 1031-Pin FCBGA
1.5V,1.8V,3.3V EBI,EMI,Ethernet,I2C,McASP,McBSP,PCI,SD,SDIO,SPI,Serial ATA,UART,USB 32bit ARM,ARM Cortex A8 512KB ROM 48KB 2 800MHz,1GHz 32KB,32KB BGA 2.81mm
EBI/EMI Ethernet I2C McASP McBSP PCI Serial ATA SD/SDIO SPI UART USB 1031-BFBGA FCBGA ACTIVE (Last Updated: 1week ago) 320DM8167 digital signal processor 1.00V 3.31mm 800MHz ROM (48kB)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.