Texas Instruments TMS320DM6437ZWT4

Digital Signal Processor, 32-Bit Size, 32-Ext Bit, 27MHz, CMOS, PBGA361
$ 32.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320DM6437ZWT4.

Texas Instruments

Datasheet306 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet305 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet305 pages14 years ago
Datasheet251 pages15 years ago
Datasheet30 pages17 years ago

Augswan

Newark

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TMS320DM6437ZWT4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsTMS320C6424ZWT4
C64x+ fixed point DSP- up to 600MHz, 16/8-Bit EMIFA, 32/16 Bit DDR2, SDRAM 361-NFBGA 0 to 0
Texas InstrumentsTMS320C6421ZWT5
C64x+ fixed point DSP- up to 600MHz, 8 Bit EMIFA , 16-Bit DDR2, SDRAM 361-NFBGA 0 to 90
Texas InstrumentsTMS320C6421ZWT6
C64x+ fixed point DSP- up to 600MHz, 8 Bit EMIFA , 16-Bit DDR2, SDRAM 361-NFBGA 0 to 90
Analog DevicesADSP-21469KBCZ-3
SHARC Processor | IC DSP 32/40BIT 400MHZ 324BGA
Analog DevicesADSP-BF606BBCZ-4
Digital Signal Processor, 32-Bit Size, 16-Ext Bit, 40MHz, CMOS, PBGA160
Analog DevicesADSP-21469KBCZ-4
Mixed Signal Processor, 32-Bit Size, 8-Ext Bit, 75.41MHz, CMOS, PBGA324

Descriptions

Descriptions of Texas Instruments TMS320DM6437ZWT4 provided by its distributors.

Digital Signal Processor, 32-Bit Size, 32-Ext Bit, 27MHz, CMOS, PBGA361
DSP Fixed-Point 32bit 400MHz 3200MIPS Automotive 361-Pin NFBGA Tray
BGA-361 Digital Signal Processors / Controllers (DSPs/DSCs) ROHS
1.8V,3.3V 10,100 Ethernet MAC,HPI,I2C,McASP,McBSP,PCI,UART 32bit C64x ROM 64KB 1 400MHz 32KB BGA
Digital Media Processor 361-NFBGA 0 to 90
MEDIA DIGITAL SIGNAL PROCESSOR -DSP, 400MHZ, BGA-361
IC DGTL MEDIA PROCESSOR 361-BGA
TMS320, DIGITAL MEDIA PROCESSOR,
SENSOR CURRENT HALL 300A AC/DC
HPI I2C McASP McBSP PCI UART 10/100Ethernet MAC 361-LFBGA DDR2FLASH NAND SDRAM SRAM ACTIVE (Last Updated: 1day ago) digital signal processor 1.05V 1.20V 789.392471mg 400MHz 8b

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.