Texas Instruments TMS320DM6435ZWT6

1.8V, 3.3V 10, 100 Ethernet MAC, HPI, I2C, McASP, McBSP, UART 32bit C64x ROM 64KB 1 600MHz 32KB BGA
$ 37.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320DM6435ZWT6.

Texas Instruments

Datasheet252 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet251 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet251 pages15 years ago
Datasheet30 pages17 years ago

Newark

Augswan

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+101%

CAD Models

Download Texas Instruments TMS320DM6435ZWT6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 37.44
$ 32.95
$ 32.95
Stock
167,290
144,015
144,015
Authorized Distributors
1
1
1
Core Architecture
TMS320
-
-
Data Bus Width
8 b
32 b
32 b
Max Frequency
600 MHz
660 MHz
660 MHz
Memory Type
DDR2, FLASH, NAND, SDRAM, SRAM
-
-
Memory Size
-
-
-
RAM Size
-
-
-
Number of I/Os
111
-
-
Number of GPIO
-
-
-
Interface
Ethernet, I2C, McASP, UART
Ethernet, I2C, McASP, UART
Ethernet, I2C, McASP, UART
Number of ADC Channels
-
-
-
Number of DAC Channels
-
-
-
Peripherals
-
-
-
Number of Timers/Counters
-
-
-
Watchdog Timer
-
-
-
Min Supply Voltage
1 V
1.14 V
1.14 V
Max Supply Voltage
3.63 V
3.63 V
3.63 V
Min Operating Temperature
0 °C
-40 °C
-40 °C
Max Operating Temperature
90 °C
125 °C
125 °C
Access Time
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTMS320C6421ZWT6
C64x+ fixed point DSP- up to 600MHz, 8 Bit EMIFA , 16-Bit DDR2, SDRAM 361-NFBGA 0 to 90
Texas InstrumentsTMS320C6424ZWT6
C64x+ fixed point DSP- up to 600MHz, 16/8-Bit EMIFA, 32/16 Bit DDR2, SDRAM 361-NFBGA 0 to 0
Texas InstrumentsTMS320C6421ZWT5
C64x+ fixed point DSP- up to 600MHz, 8 Bit EMIFA , 16-Bit DDR2, SDRAM 361-NFBGA 0 to 90
Analog DevicesADSP-BF547KBCZ-6A
Digital Signal Processor, 32-Bit Size, 0-Ext Bit, 133MHz, CMOS, PBGA208
Analog DevicesADSP-BF547BBCZ-5A
Digital Signal Processor, 32-Bit Size, 16-Ext Bit, 50MHz, CMOS, PBGA289
Analog DevicesADSP-BF542KBCZ-6A
Digital Signal Processor, 32-Bit Size, 12.288MHz, CMOS, PBGA289

Descriptions

Descriptions of Texas Instruments TMS320DM6435ZWT6 provided by its distributors.

1.8V,3.3V 10,100 Ethernet MAC,HPI,I2C,McASP,McBSP,UART 32bit C64x ROM 64KB 1 600MHz 32KB BGA
DSP Fixed-Point 32bit 600MHz 4800MIPS Automotive 361-Pin NFBGA Tray
HPI I2C McASP McBSP UART 10/100Ethernet MAC 361-LFBGA DDR2FLASH NAND SDRAM SRAM ACTIVE (Last Updated: 20hours ago) digital signal processor 1.05V 1.20V 789.392471mg 600MHz 8b

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.