Texas Instruments TMS320DM642AZNZA5

Video/imaging fixed-point digital signal processor 548-FCBGA
$ 98.39
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320DM642AZNZA5.

Texas Instruments

Datasheet177 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet176 pages14 years ago
Datasheet176 pages14 years ago
Datasheet23 pages20 years ago
Technical Drawing2 pages21 years ago
Datasheet42 pages22 years ago

Mouser

iiiC

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TMS320DM642AZNZA5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 98.39
$ 74.434
$ 74.434
Stock
63,688
114,732
114,732
Authorized Distributors
3
4
4
Core Architecture
-
-
-
Data Bus Width
32 b
32 b
32 b
Max Frequency
500 MHz
500 MHz
500 MHz
Memory Type
RAM
SDRAM, SRAM
SDRAM, SRAM
Memory Size
-
-
-
RAM Size
-
-
-
Number of I/Os
-
16
16
Number of GPIO
-
-
-
Interface
I2C, McASP, PCI
I2C, McASP, PCI
I2C, McASP, PCI
Number of ADC Channels
-
-
-
Number of DAC Channels
-
-
-
Peripherals
-
-
-
Number of Timers/Counters
-
-
-
Watchdog Timer
-
-
-
Min Supply Voltage
1.36 V
1.14 V
1.14 V
Max Supply Voltage
3.46 V
3.46 V
3.46 V
Min Operating Temperature
-40 °C
0 °C
0 °C
Max Operating Temperature
105 °C
90 °C
90 °C
Access Time
-
-
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTMS32C6415EGLZ5E0
IC FIXED POINT DSP 532-FCBGA / DSP Fixed-Point 32bit 500MHz 4000MIPS 532-Pin FCBGA Tray
Texas InstrumentsTMS32DM6467CCUTAV6
DSP Fixed-Point 32-Bit 594MHz/297MHz 5832MIPS 529-Pin FCBGA Tray
Texas InstrumentsTMS320C6412GDK600
TMS320C6410/12/13/18 MULTIPLE Contains Lead Surface Mount DSP 0C~90C TC 32b 600MHz 23mm
NXP SemiconductorsMSC8112TVT2400V
Digital Signal Processor, 16-Bit Size, 64-Ext Bit, 100MHz, CMOS, PBGA431

Descriptions

Descriptions of Texas Instruments TMS320DM642AZNZA5 provided by its distributors.

Video/imaging fixed-point digital signal processor 548-FCBGA
IC FIXED-POINT DSP 548-FCBGA / DSP Fixed-Point 32bit 500MHz 4000MIPS Automotive 548-Pin FCBGA Tray
Host Interface I2C McASP McBSP PCI 548-BBGA FCBGA RAM NRND (Last Updated: 5days ago) digital signal processor 1.20V 3.599g 500MHz 32b
DSP, 32-BIT SIZE, 64-EXT BIT, 75

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.