Texas Instruments TMS320C6678ACYP25

High performance octo-core C66x fixed and floating-point DSP- up to 1.25GHz 841-FCBGA 0 to 85
$ 391.57
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320C6678ACYP25.

Texas Instruments

Datasheet248 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet247 pages12 years ago
Datasheet242 pages13 years ago
Datasheet232 pages13 years ago
Datasheet232 pages14 years ago
Datasheet232 pages14 years ago
Datasheet232 pages14 years ago

Farnell

Newark

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+97.91%

CAD Models

Download Texas Instruments TMS320C6678ACYP25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 391.57
$ 464.656
Stock
166,954
162,732
Authorized Distributors
2
1
Case/Package
FCBGA
FCBGA
Number of Pins
841
841
Data Bus Width
8 b
8 b
Interface
EBI/EMI, Ethernet, I2C, PCIe, SPI, UART
EBI/EMI, Ethernet, I2C, PCIe, SPI, UART
Memory Type
-
Cache
Memory Size
512 kB
512 kB
RAM Size
4 MB
8 MB
Max Frequency
1.25 GHz
1.25 GHz
Min Supply Voltage
950 mV
900 mV
Max Supply Voltage
1.05 V
1.1 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Descriptions

Descriptions of Texas Instruments TMS320C6678ACYP25 provided by its distributors.

High performance octo-core C66x fixed and floating-point DSP- up to 1.25GHz 841-FCBGA 0 to 85
DSP Fixed-Point/Floating-Point 64bit 1.25GHz 10000MIPS 841-Pin FCBGA Tray
Digital Signal Processor, 32-Bit Size, 16-Ext Bit, 312.5MHz, CMOS, PBGA841
Digital Signal Processors & Controllers - DSP, DSC Multicore Fix/Float Pt Dig Sig Proc
1V,1.5V,1.8V 10,100,1000 Ethernet,EBI,EMI,I2C,PCIe,SPI,TSIP,UART 64bit C66x 8.625MB ROM 128KB 950mV 1.05V 1.25GHz FCBGA-841 , 3.39mm
EBI/EMI I2C PCIe SPI TSIP UART 10/100/1000Ethernet 841-BFBGA FCBGA ACTIVE (Last Updated: 6days ago) 320C6678 digital signal processor 1.00V 3.39mm 1.25Hz 4MB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.