Texas Instruments TMS320C6672ACYP25

High performance dual-core C66x fixed and floating-point DSP- up to 1.25GHz 841-FCBGA 0 to 85
$ 262.095
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320C6672ACYP25.

Texas Instruments

Datasheet238 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet238 pages12 years ago
Datasheet232 pages13 years ago
Datasheet227 pages14 years ago
Datasheet227 pages14 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+358%

CAD Models

Download Texas Instruments TMS320C6672ACYP25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 262.095
$ 221.24
$ 221.24
Stock
77,212
80,671
80,671
Authorized Distributors
0
2
2
Case/Package
FCBGA
FCBGA
FCBGA
Number of Pins
841
841
841
Data Bus Width
8 b
8 b
8 b
Interface
EBI/EMI, Ethernet, I2C, PCIe, SPI, UART
EBI/EMI, Ethernet, I2C, PCIe, SPI, UART
EBI/EMI, Ethernet, I2C, PCIe, SPI, UART
Memory Type
-
-
-
Memory Size
128 kB
128 kB
128 kB
RAM Size
4 MB
4 MB
4 MB
Max Frequency
1.5 GHz
1.5 GHz
1.5 GHz
Min Supply Voltage
950 mV
950 mV
950 mV
Max Supply Voltage
1.05 V
1.05 V
1.05 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

Descriptions

Descriptions of Texas Instruments TMS320C6672ACYP25 provided by its distributors.

High performance dual-core C66x fixed and floating-point DSP- up to 1.25GHz 841-FCBGA 0 to 85
IC DSP FIX/FLOAT POINT 841FCBGA / DSP Fixed-Point/Floating-Point 64bit 1.25GHz 80000MIPS 841-Pin FCBGA
Digital Signal Processors & Controllers - DSP, DSC Multicore Fix/Float Pt Dig Sig Proc
EBI/EMI Ethernet MAC PCIe I2C SPI SRIO UART 841-BFBGA FCBGA ACTIVE (Last Updated: 4days ago) 320C6672 digital signal processor 1.00V 3.39mm 1.25GHz 4MB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.