Texas Instruments TMS320C6670ACYP2

4 core fixed and floating point DSP for Communications and Telecom 841-FCBGA 0 to 85
$ 337.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320C6670ACYP2.

Texas Instruments

Datasheet226 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet225 pages14 years ago
Datasheet225 pages14 years ago

SHENGYU ELECTRONICS

Factory Futures

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TMS320C6670ACYP2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 337.26
$ 399.46
Stock
132,330
95,971
Authorized Distributors
2
2
Core Architecture
-
-
Data Bus Width
8 b
8 b
Max Frequency
1.2 GHz
1.2 GHz
Memory Type
-
-
Memory Size
256 kB
256 kB
RAM Size
6 MB
6 MB
Number of I/Os
16
16
Number of GPIO
-
-
Interface
EBI/EMI, Ethernet, I2C, PCIe, SPI, UART
EBI/EMI, Ethernet, I2C, PCIe, SPI, UART
Number of ADC Channels
-
-
Number of DAC Channels
-
-
Peripherals
-
-
Number of Timers/Counters
8
8
Watchdog Timer
-
-
Min Supply Voltage
950 mV
950 mV
Max Supply Voltage
1.05 V
1.05 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
100 °C
100 °C
Access Time
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

Descriptions

Descriptions of Texas Instruments TMS320C6670ACYP2 provided by its distributors.

4 core fixed and floating point DSP for Communications and Telecom 841-FCBGA 0 to 85
Multicore Fixed and Floating-Point System-on-Chip | IC DSP FIX/FLOAT POINT 841FCBGA
DSP Fixed-Point/Floating-Point 64bit 1.2GHz 9600MIPS 841-Pin FCBGA Tray
EBI/EMI Ethernet MAC PCIe I2C SPI SRIO UART 841-BFBGA FCBGA ACTIVE (Last Updated: 2days ago) 320C6670 digital signal processor 1.00V 3.39mm 1.2GHz 6MB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMS320C6670ACYP2.