Texas Instruments TMS320C6654CZHA8

Fixed-Point Digital Signal Processor 1-C66x 16-Bit 850MHz 625-Pin FCBGA Tray
$ 74.328
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320C6654CZHA8.

Texas Instruments

Official datasheet0 pages0 years ago

Inventory History

3 month trend:
+319%

CAD Models

Download Texas Instruments TMS320C6654CZHA8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 74.328
$ 59.495
Stock
135,573
90,215
Authorized Distributors
1
3
Case/Package
-
FCBGA
Number of Pins
625
625
Data Bus Width
-
16 b
Interface
-
EBI/EMI, Ethernet, I2C, PCIe, SPI, UART
Memory Type
-
FLASH
Memory Size
-
64 kB
RAM Size
-
1 MB
Max Frequency
-
850 MHz
Min Supply Voltage
-
950 mV
Max Supply Voltage
-
1.05 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TMS320C6654CZHA8.

Descriptions

Descriptions of Texas Instruments TMS320C6654CZHA8 provided by its distributors.

Fixed-Point Digital Signal Processor 1-C66x 16-Bit 850MHz 625-Pin FCBGA Tray
High performance single-core C66x fixed and floating-point DSP- up to 850MHz 625-FCBGA -40 to 100
DDR3EBI/EMI Ethernet McBSP PCIe I2C SPI UART UPP 625-BFBGA FCBGA ACTIVE (Last Updated: 5days ago) 320C6654 digital signal processor Variable 21mm 850MHz ROM (128kB)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.