Texas Instruments TMS320C6652CZHA6

DSP Fixed-Point/Floating-Point 32-Bit 600MHz 27200MIPS 625-Pin FCBGA
$ 56.055
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320C6652CZHA6.

Texas Instruments

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TMS320C6652CZHA6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 56.055
$ 50.778
Stock
54,165
75,071
Authorized Distributors
0
2
Case/Package
-
-
Number of Pins
625
625
Data Bus Width
-
32 b
Interface
-
Ethernet, I2C, Parallel, SPI, UART
Memory Type
-
-
Memory Size
-
128 kB
RAM Size
-
32 kB
Max Frequency
-
-
Min Supply Voltage
-
950 mV
Max Supply Voltage
-
1.89 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TMS320C6652CZHA6.

Descriptions

Descriptions of Texas Instruments TMS320C6652CZHA6 provided by its distributors.

DSP Fixed-Point/Floating-Point 32-Bit 600MHz 27200MIPS 625-Pin FCBGA
High performance cost-optimized single-core C66x fixed and floating-point DSP - 600MHz 625-FCBGA -40 to 100
1V,1.5V,1.8V DDR3,EBI,EMI,Ethernet,I2C,McBSP,PCIe,SPI,UART,UPP 16bit C66x 1MB ROM 128KB 600MHz BGA
DDR3EBI/EMI Ethernet McBSP PCIe I2C SPI UART UPP 625-BFBGA FCBGA ACTIVE (Last Updated: 5days ago) 320C6652 digital signal processor Variable 21mm 600MHz ROM (128kB)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.