Texas Instruments TMS320C6472ECTZA6

1.8V, 3.3V Ethernet MAC, Host Interface, I2C, Telecom, UTPOIA 32bit C64x 768KB ROM 768KB 625MHz BGA
$ 324.228
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320C6472ECTZA6.

Texas Instruments

Datasheet269 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet269 pages14 years ago
Datasheet269 pages14 years ago

HQonline

Inventory History

3 month trend:
-12.65%

CAD Models

Download Texas Instruments TMS320C6472ECTZA6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 324.228
$ 211.807
$ 211.807
Stock
144,889
101,617
101,617
Authorized Distributors
0
2
2
Core Architecture
-
-
-
Data Bus Width
32 b
32 b
32 b
Max Frequency
625 MHz
-
-
Memory Type
-
-
-
Memory Size
-
-
-
RAM Size
768 kB
768 kB
768 kB
Number of I/Os
-
16
16
Number of GPIO
-
-
-
Interface
Ethernet, I2C
I2C
I2C
Number of ADC Channels
-
-
-
Number of DAC Channels
-
-
-
Peripherals
-
-
-
Number of Timers/Counters
-
12
12
Watchdog Timer
-
-
-
Min Supply Voltage
1.05 V
950 mV
950 mV
Max Supply Voltage
3.465 V
3.465 V
3.465 V
Min Operating Temperature
-40 °C
0 °C
0 °C
Max Operating Temperature
100 °C
85 °C
85 °C
Access Time
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTMS320DM648ZUT7
1.8V,3.3V Host Interface,I2C,McASP,PCI,SPI,UART 32bit C64x 576KB ROM 64KB 1 720MHz 32KB BGA
Texas InstrumentsTMS320DM648ZUTD7
1.8V,3.3V Host Interface,I2C,McASP,PCI,SPI,UART 32bit C64x 576KB ROM 64KB 1 720MHz 32KB BGA
Texas InstrumentsTMS320DM648ZUTA8
DSP Fixed-Point 32bit 800MHz 6400MIPS Automotive 529-Pin FCBGA Tray

Descriptions

Descriptions of Texas Instruments TMS320C6472ECTZA6 provided by its distributors.

1.8V,3.3V Ethernet MAC,Host Interface,I2C,Telecom,UTPOIA 32bit C64x 768KB ROM 768KB 625MHz BGA
IC DSP FIXED-POINT 737FCBGA / DSP Fixed-Point 32bit 625MHz 5000MIPS 737-Pin FCBGA Tray
Fixed-Point Digital Signal Processor 737-FCBGA 0 to 0
TMS320C647x MULTIPLE Lead Free Surface Mount digital signal processor -40C~100C TC 768kB 625MHz 24mm
C6472 Full Ext Temp 625Mhz Rev2.1 Pbfree
DSP, 32-BIT SIZE, 32-EXT BIT, 50

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.