Texas Instruments TMS320C6455BZTZ8

Fixed-Point Digital Signal Processor 697-FCBGA
$ 176.31

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320C6455BZTZ8.

Texas Instruments

Datasheet257 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet255 pages13 years ago
Datasheet255 pages13 years ago
Datasheet255 pages13 years ago
Datasheet255 pages14 years ago
Datasheet256 pages14 years ago
Datasheet222 pages14 years ago
Datasheet256 pages14 years ago
Datasheet246 pages15 years ago
Technical Drawing2 pages16 years ago

Mouser

Newark

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TMS320C6455BZTZ8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 176.31
$ 268.273
$ 268.273
Stock
111,953
79,212
79,212
Authorized Distributors
2
3
3
Case/Package
FCBGA
FCBGA
FCBGA
Number of Pins
697
697
697
Data Bus Width
16 b
16 b
16 b
Interface
I2C, PCI
I2C, PCI
I2C, PCI
Memory Type
DDR2, SDRAM, SRAM
DDR2, SDRAM, SRAM
DDR2, SDRAM, SRAM
Memory Size
32 kB
32 kB
32 kB
RAM Size
32 kB
32 kB
32 kB
Max Frequency
850 MHz
850 MHz
850 MHz
Min Supply Voltage
1.14 V
1.14 V
1.14 V
Max Supply Voltage
3.46 V
3.46 V
3.46 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TMS320C6455BZTZ8.

Related Parts

Texas InstrumentsTMS320C6657CZHA25
IC DSP FIX/FLOAT POINT 625FCBGA / Fixed and Floating-Point Digital Signal Processor

Descriptions

Descriptions of Texas Instruments TMS320C6455BZTZ8 provided by its distributors.

Fixed-Point Digital Signal Processor 697-FCBGA
DSP Fixed-Point 32-Bit 850MHz 6800MIPS 697-Pin FCBGA
Digital Signal Processor IC; Series:TMS320; No. of Bits:32bit; Frequency:850MHz; Interface Type:HPI, I2C, McBSP, PCI; No. of I/O's:16; No. of MIPS:9600; Operating Temperature Range:0°C to +90°C; Digital IC Case Style:FCBGA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.