Texas Instruments TMS320C6455BZTZ2

TMS320C645x MULTIPLE Contains Lead Surface Mount DSP 0C~90C TC 32kB 1.2GHz 4.340114g
$ 300.566

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320C6455BZTZ2.

Texas Instruments

Datasheet257 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet255 pages13 years ago
Datasheet255 pages13 years ago
Datasheet255 pages13 years ago
Datasheet255 pages14 years ago
Datasheet256 pages14 years ago
Datasheet222 pages14 years ago
Datasheet256 pages14 years ago
Datasheet246 pages15 years ago
Technical Drawing2 pages16 years ago
Datasheet250 pages18 years ago

Farnell

element14 APAC

Newark

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TMS320C6455BZTZ2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 300.566
$ 334.89
$ 334.89
Stock
143,231
255,140
255,140
Authorized Distributors
2
2
2
Case/Package
FCBGA
FCBGA
FCBGA
Number of Pins
697
697
697
Data Bus Width
16 b
16 b
16 b
Interface
I2C, PCI
I2C, PCI
I2C, PCI
Memory Type
DDR2, SDRAM, SRAM
-
-
Memory Size
32 kB
-
-
RAM Size
32 kB
-
-
Max Frequency
1.2 GHz
1.2 GHz
1.2 GHz
Min Supply Voltage
1.212 V
-
-
Max Supply Voltage
1.288 V
-
-

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TMS320C6455BZTZ2.

Related Parts

Texas InstrumentsTMS320C6657CZHA25
IC DSP FIX/FLOAT POINT 625FCBGA / Fixed and Floating-Point Digital Signal Processor

Descriptions

Descriptions of Texas Instruments TMS320C6455BZTZ2 provided by its distributors.

TMS320C645x MULTIPLE Contains Lead Surface Mount DSP 0C~90C TC 32kB 1.2GHz 4.340114g
Fixed-Point Digital Signal Processor 697-FCBGA
DSP Fixed-Point 32-Bit 1.2GHz 9600MIPS 697-Pin FCBGA
TEXAS INSTRUMENTS TMS320C6455BZTZ2 DSP, FIXED POINT, 697FCBGA
1.2V,1.25V,1.5V,1.8V,3.3V Host Interface,I2C,McBSP,PCI,UTOPIA 32bit C64x ROM 32KB 1.71V,1.2125V,3.14V,1.43V,1.1875V 1.3125V,1.89V,3.46V,1.2875V 1.2GHz BGA , 2.74mm
DSP, FIXED POINT, 697FCBGA; Series:C6000; Frequency:1.2GHz; Core Supply Voltage:1.25V; Embedded Interface Type:Host Port, Serial; No. of I/O's:16; No. of MIPS:9600; Operating Temperature Range:0°C to +90°C; Digital IC Case Style:FCBGA; No. of Pins:697; MSL:MSL 4 - 72 hours; SVHC:No SVHC (20-Jun-2011)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.